Schurter 4420.0232

Manual Motor Controller / Circuit Breaker For Equipment Thermal-magnetic, 1 Pole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight130.099987 g
Technical
Current Rating25 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationScrew
Voltage Rating480 V
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Schurter 4420.0232.

Electro Sonic
Datasheet19 pages9 years ago
Datasheet9 pages21 years ago
Sager Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Newark
Datasheet9 pages21 years ago
Master Electronics
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-77.92%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4420.0232.

Related Parts

Descriptions

Descriptions of Schurter 4420.0232 provided by its distributors.

MANUAL MOTOR CONTROLLER / CIRCUIT BREAKER FOR EQUIPMENT THERMAL-MAGNETIC, 1 POLE
As168X Series Circuit Breaker, 1 Pole,"g" Curve, Ac, Thermal 1.0 1.25 Xin, Magnetic 6 10 Xin, 25A
CircuitBreaker DIN Rail Mount Thrm/Mag 1P 25A Handle Screw 480 VAC/65 VDC
CIR BRKR THRM MAG 25A 277V 65V
Circuit Breakers CBE AS168X-CB1G250

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS168X-CB1G250

Technical Specifications

Physical
Weight130.099987 g
Technical
Current Rating25 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationScrew
Voltage Rating480 V
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Schurter 4420.0232.

Electro Sonic
Datasheet19 pages9 years ago
Datasheet9 pages21 years ago
Sager Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Newark
Datasheet9 pages21 years ago
Master Electronics
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant