Molex 44193-0003

Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Embossed T/R Cat 3/Cat 4

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
44193-0003 1,050 Buy Now »
USD
1.41 1.31
44193-0003 205 Buy Now »
USD
1.59 1.58 1.58
Carlton-Bates
78068786590 0 ··
USD
2.57 2.57 2.57 2.57 2.57
TTI
44193-0003 15,900 Buy Now »
USD
1.42 1.42
Mouser
538-44193-0003 1,942 Buy Now »
USD
2.60 2.49 2.06 1.57 1.41
Newark
57H1074 0 ··
USD
2.06 2.06
Onlinecomponents.com
441930003 675 Buy Now »
USD
1.35 1.10
Chip One Stop Global 2
C1S516500461822 205 Buy Now »
USD
1.91 1.62 1.58 1.58 1.58
C1S516503068608 2,250 Buy Now »
USD
2.56 2.56
Master Electronics
441930003 450 ··
USD
1.35 1.10
Heilind Electronics 2
MOL44193-0003.P 102 Buy Now »
USD
2.63 2.63 2.28 2.28 2.28
MOL44193-0003 0 ··
Allied Electronics
70190528 0 ··
USD
2.61 2.61
Interstate Connecting Components
44193-0003 102 Buy Now »
Heilind Asia
MOL44193-0003 0 ··
Power and Signal Group
44193-0003 0 ··
Electro Sonic
441930003 2,250 Buy Now »
USD
1.43 1.17
RS Components
8006930 137 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
44193-0003 243 Buy Now »
USD
2.60 1.95 0.975 0.910 0.910
Abacus Technologies
44193-0003 814 ··
Tencell
44193-0003 1,838 Buy Now »
USD
2.23 2.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
44193-0003 Contact ··

Descriptions

ModJack Dual Port wNails 50 SAu 8
Master Electronics
2 Port Modular Jack Right Angle 8/8 RJ45
RS Components
Telecom & Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE
Mouser
Modular Jack, Right Angle, Low Profile, SMT, 8-8, 2 Ports
Power and Signal Group
CUT TAPE - MODJACK DUAL PORT N/NAILS 5 SAU 8/
Heilind Electronics
Data/Voice Modular Jack UTP
Carlton-Bates
Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 3/Cat 4 T/R
Verical
Jack; SMT Mounted Jack; 4; Black Glass-Filled, High Temperature Nylon,; Gold
Allied Electronics
JACK, SMT, LOW PROFILE, 8WAY; Connector Type:RJ45; Series:44193; Gender:Receptacle; No. of Contacts:8; No. of Positions:16; No. of Ports:2; LAN Category:Cat3 / Cat4; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; Case Material:PA Polyamide (Nylon); Colour:Black; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:1.5A; Dielectric Strength VAC:1000V; External Depth:16.89mm; External Length / Height:11.8mm; External Width:30.48mm; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:PA Polyamide (Nylon); Mounting Type:Surface Mount; No. of Mating Cycles:500; No. of Ports:2; No. of Ways:8; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Withstand Voltage:1000V
element14 APAC
CUT TAPE - MODJACK DUAL PORT N/NAILS 5 SAU 8/
Heilind Asia
Modular Jack, Right Angle, Low Profile, Surface Mount, 8/8, 2 Ports
Molex
CUT TAPE - MODJACK DUAL PORT N/NAILS 5 SAU 8/
Interstate Connecting Components
Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Embossed T/R Cat 3/Cat 4
Chip One Stop Global
MODJACK DUAL PORT W/NAILS
Onlinecomponents.com
JACK, SMT, LOW PROFILE, 8WAY; Connector Type:RJ45; Material, Contact:Phosphor Bronze; Plating, Contact:Gold; LAN Category:Cat3/Cat4; Gender:Jack; Ways, No. of:8; No. of Ports:2; Colour:Black; Current Rating:1.5A; External ;RoHS Compliant: Yes
Newark
MDJCK 8/8 RA LOPRO SMT 2PORTS
TTI

Technical Specifications

Number of Contacts 8
Halogen Free Status Not Low Halogen
Contact Resistance 10 mΩ
Size-Height 11.811 mm
Current Rating 1.5 A
Number of Positions 8
Lifecycle Status Active
Insulation Resistance 500 MΩ
Packaging Tape & Reel (TR)
Voltage Rating (AC) 125 V
RoHS Compliant
Contact Plating Gold
Number of Mating Cycles 500
Orientation Right Angle
Voltage Rating (DC) 125 V
Shielding No
Flammability Rating UL 94 V-0
Gender Female
Housing Material Thermoplastic
Color Black
Contact Material Phosphor Bronze
Mounting Type Surface Mount Horizontal PCB

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Allied Electronics
Datasheet 1 page 15 years ago
Farnell
Datasheet 2 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 44193-0003
MOL 44193-0003
MLX 44193-0003
MOLE 44193-0003
MOLX 44193-0003
MOLEX INCORPORATED 44193-0003
MOLEX CONNECTOR CORPORATION 44193-0003
MOLEX CONNECTOR CORP 44193-0003
MOLEX HONG KONG CHINA LTD 44193-0003
MOLEX ELECTRONICS 44193-0003
MXA 44193-0003
MOLEX PREMISE NETWORK 44193-0003
MOLEX INTERCONNECT GMBH 44193-0003
MOLEX GMBH 44193-0003
Molex Taiwan Ltd 44193-0003
MOLEX INDUSTRIAL 44193-0003
MOELX 44193-0003
MOLEX INTERCONNECT 44193-0003
MOLEX ELEKTRONIK GMBH 44193-0003
MOLEX CONNECTOR 44193-0003
MOLEX-ETC 44193-0003
GWCONNECT BY MOLEX 44193-0003
MOLEX / Rohs 44193-0003
MOLEX JAPAN COMPANY LIMITED 44193-0003
MOLEX INDUSTRIAL HDC 44193-0003
Molex, LLC 44193-0003

Search for other parts like 44193- »