Bourns 4416P-T02-681

4400P Series Thick Film Resistor Array Wide Body 680Ohm 2% 2W 100 ppm/°C Bussed 16-Pin SOL Surface Mount Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors15
Power Per Element160 mW
Resistance680 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height2.8956 mm
Lead Pitch1.27 mm
Length10.414 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4416P-T02-681.

Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4416P-T02-681.

Descriptions

Descriptions of Bourns 4416P-T02-681 provided by its distributors.

4400P Series Thick Film Resistor Array Wide Body 680Ohm 2% 2W 100 ppm/°C Bussed 16-Pin SOL Surface Mount Tube
RES ARRAY 15 RES 680 OHM 16SOIC
RES NET BUSSED 680 OHM 16-SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors15
Power Per Element160 mW
Resistance680 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height2.8956 mm
Lead Pitch1.27 mm
Length10.414 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4416P-T02-681.

Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago