Bourns 4416P-2-102

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors15
PackagingTape & Reel (TR)
Power Per Element160 mW
Power Rating1.6 W
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height2.9972 mm
Lead Pitch1.27 mm
Length10.414 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4416P-2-102.

Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4416P-2-102.

Descriptions

Descriptions of Bourns 4416P-2-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD T/R
RES ARRAY 15 RES 1K OHM 16SOIC
Resistor Networks & Arrays 1K 2% 16pin
RES NET BUSSED 1.0K OHM 16-SMD
RNET-THK FILM SM WIDE BODY | Bourns 4416P-2-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors15
PackagingTape & Reel (TR)
Power Per Element160 mW
Power Rating1.6 W
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height2.9972 mm
Lead Pitch1.27 mm
Length10.414 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4416P-2-102.

Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago