Bourns 4416P-1-221

4400P Series Thick Film Resistor Array Wide Body 220Ohm 2% 2W 100 ppm/°C ISOL 16-Pin SOL Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors8
PackagingTape and Reel
Power Per Element160 mW
Resistance220 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Lead Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4416P-1-221.

Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4416P-1-221.

Descriptions

Descriptions of Bourns 4416P-1-221 provided by its distributors.

4400P Series Thick Film Resistor Array Wide Body 220Ohm 2% 2W 100 ppm/°C ISOL 16-Pin SOL Surface Mount T/R
RES ARRAY 8 RES 220 OHM 16SOIC
RES NTWK THK FILM 220 OHM 2% 1.6W 16-PIN SMD
RES NET ISOLATED 220 OHM 16-SMD
RNET-THK FILM SM WIDE BODY | Bourns 4416P-1-221
French Electronic Distributor since 1988

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageMolded
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors8
PackagingTape and Reel
Power Per Element160 mW
Resistance220 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Dimensions
Lead Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4416P-1-221.

Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago