EBM-Papst 4414FNH

DC Fan Axial Ball Bearing 24V 18V to 26.4V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
ColorBlack
Housing MaterialPolymer
MaterialNylon, Plastic
MountFlanges
Weight240 g
Technical
Airflow132.4 CFM
Bearing TypeBall
Max Operating Temperature70 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption12 W
Power Rating12 W
RPM5400 RPM
TerminationLeads
Voltage Rating24 V
Dimensions
Cable Length310 mm
Depth119 mm
Height25 mm
Lead Length310 mm
Length119 mm
Width119 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414FNH.

TME
Datasheet268 pages10 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Sager Electronics
Datasheet1 page7 years ago
Newark
Datasheet1 page13 years ago
Master Electronics
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
element14
Datasheet1 page14 years ago

Inventory History

3 month trend:
+27.21%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 4414FNH.

Related Parts

Descriptions

Descriptions of EBM-Papst 4414FNH provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 26.4V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed
DC axial fan, 24 V, 119 x 119 x 25 mm, 225 m³/h, 55 dB, ball bearing, ebm-papst, 4414 FNH
Axial Fan, 119Mm, 24Vdc; Supply Voltage Vdc:24V; Fanframe Type:Square; |Ebm-Papst 4414FNH
DC Fan, 24V, 120x120x25mm, 132.4CFM, 12W, 55dBA, 5400RPM, Wire Leads | ebm-papst 4414FNH
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 132.4CFM, 12W, 55dBA, 5400RPM, Ball Bearing
DC Fan Ball Bearing 24V 12W 5400RPM 132.4CFM 55dB Flange Mount
FAN, 119MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 25mm; Noise Rating: 55dBA; Flow Rate - Imperial: 132.4cu.ft/min; Flow Rate - Metric: 225m³/h; Bearing Type: Ball; Power Connection
Axial Fan Power consumption: 12 W Temperature range: -20 ... 70 °C Voltage: 18...26 VDC Weight: 240 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400FN Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 12 W Rated voltage: 24 VDC Revolution speed: 5400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 FNH

Technical Specifications

Physical
Case/PackageAxial
ColorBlack
Housing MaterialPolymer
MaterialNylon, Plastic
MountFlanges
Weight240 g
Technical
Airflow132.4 CFM
Bearing TypeBall
Max Operating Temperature70 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Operating Supply Voltage24 V
Power Consumption12 W
Power Rating12 W
RPM5400 RPM
TerminationLeads
Voltage Rating24 V
Dimensions
Cable Length310 mm
Depth119 mm
Height25 mm
Lead Length310 mm
Length119 mm
Width119 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414FNH.

TME
Datasheet268 pages10 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Sager Electronics
Datasheet1 page7 years ago
Newark
Datasheet1 page13 years ago
Master Electronics
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
element14
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant