Guardmaster 440R-D23021

RELAY, SAFETY, 2-HAND, 24VAC/DC; Voltage, Coil AC Nom:24V; Voltage, Coil DC Nom:24V; Resistance, Coil:500ohm; No. of Pol...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
3055360 0 ··
PLN
1547.11 1265.83 1160.29 1160.29 1160.29

Descriptions

RELAY, SAFETY, 2-HAND, 24VAC/DC; Voltage, Coil AC Nom:24V; Voltage, Coil DC Nom:24V; Resistance, Coil:500ohm; No. of Poles:4; Contact Configuration:3 N/O + 1 N/C; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:24V; Max Contact Current AC:4A; Max Contact Current DC:2A; Mounting Type:DIN Rail; External Length / Height:73mm; Width, External:45mm; External Depth:120mm; Approval Bodies:TUV, prEN574 TYPEIIIB, EN60204, EN292; Current, Switch Max:4A; Fixing Style:35mm DIN Rail; Supply Voltage:24V; Switching Capacity:4A@250VAC; Temp, Op. Max:55°C; Temp, Op. Min:-10°C
Farnell

Technical Specifications

Mounting Type DIN Rail
Coil Voltage (AC) 24 V
Supply Voltage (DC) 24 V
Coil Voltage 24 V

Search for other parts like 440R-D »