Guardmaster
440P-M18001

LIMIT SWITCH, SAFETY; Series:Imp; Actuator Type:Roller Lever; Max Operating Force:10N; Voltage, Contact AC Max:500V; Vol...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
519200 0 ·· GBP 10.44 10.33 10.14 10.14 10.14

Descriptions

LIMIT SWITCH, SAFETY; Series:Imp; Actuator Type:Roller Lever; Max Operating Force:10N; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:24V; Max Contact Current AC:5A; Max Contact Current DC:2A; Contact Configuration:1 N/C, 1 N/O; External Depth:23mm; External Length / Height:37mm; IP Rating:IP30; No. of Mechanical Operations:10000000; Power Output:2A@250V ac, 5A@100V ac; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Thermal Current Rating:10A; Width, External:24.5mm
Farnell

Technical Specifications

Actuator Type Roller Lever
REACH SVHC Compliance No SVHC

Images


Search for other parts like 440P-M »
Seeking Feedback
Seeking Feedback!

Octopart and TE Connectivity are seeking users like you to participate in an interview to improve user experience. Interviews will be held in New York City and Chicago during March and will take approx. 90 minutes. Participants will be compensated $200 for their time.

Click here to sign up »