Molex 44050-0003

44050-0003 Conn RJ-45 F 8 POS 2.54mm Solder RA Thr u-Hole 8 Terminal 1 Port Tray Cat 5 RoHS

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
44050-0003 41 Buy Now »
USD
2.59 2.59 2.59
Carlton-Bates
78068786640 0 ··
USD
3.34 3.34 3.34 3.34 3.34
Newark
57H0904 15 Buy Now »
USD
4.79 4.59 3.79 2.89 2.69
TTI
44050-0003 4,880 Buy Now »
USD
2.29 2.29 2.29
Mouser
538-44050-0003 2,516 Buy Now »
USD
4.79 4.59 3.79 2.89 2.69
Allied Electronics
70844904 30 Buy Now »
USD
3.92 3.58 3.14 2.91 2.91
Onlinecomponents.com
440500003 25 Buy Now »
USD
3.00 3.00 2.62 2.30 2.11
Chip One Stop Global 2
C1S516501028633 8 Buy Now »
C1S516500184729 82 Buy Now »
USD
6.77 6.77 6.77
Master Electronics
440500003 16 ··
USD
3.00 3.00 2.62 2.30 2.11
Heilind Electronics
MOL44050-0003 0 ··
Power and Signal Group
44050-0003 0 ··
Heilind Asia
MOL44050-0003 0 ··
Electro Sonic
440500003 82 Buy Now »
USD
3.18 3.18 2.78 2.44 2.24
Avnet Europe
44050-0003 0 ··
USD
2.69 2.69
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
800577 2,809 Buy Now »
USD
3.95 3.69 3.29 3.29 3.29
EarthTron
44050-0003 491 ··
Freedom EMG
440500003 8 ··
IBS Electronics
44050-0003 375 ··
USD
3.15 3.15 3.15 3.15 3.15
Quest
44050-0003 29 Buy Now »
USD
3.16 2.37 1.98 1.98 1.98
Abacus Technologies
440500003 203 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
44050-0003 Contact ··
TransparentC
44050-0003 Contact Send RFQ »
XS Micro
44050-0003 Contact ··

Descriptions

44050-0003 Conn RJ-45 F 8 POS 2.54mm Solder RA Thr u-Hole 8 Terminal 1 Port Tray Cat 5 RoHS
IBS Electronics
MODJACK RA FLGLS CAT 5 THRH
Onlinecomponents.com
CAT5 RJ45 MODULAR JACK, 8POS, 1 PORT
element14 APAC
Connector RJ-45 Female Cat 5 8 Position 2.54mm Solder Right Angle Through Hole 8 Terminal
Jameco
Modular Jack, Right Angle, Low Profile, 8/8
Molex
MODJACK RA FLGLS CAT 5 THRHOL
Master Electronics
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Chip One Stop Global
Modular Jack, Right Angle, Low Profile,8/8
Allied Electronics
MODJACK RA FLGLS CAT 5 THRHOL SHLD
Heilind Asia
MDJCK 8/8 RA HISP SHLD LOPRO
TTI
Modular Jack; Connector Type:RJ45 Modular; Contact Material:Phosphor Bronze; Series:44050; Contact Plating:Gold; Gender:Jack; No. of Contacts:8; No. of Ports:1; Peak Reflow Compatible (260 C):Yes; Body Material:PA Polyamide (Nylon) ;RoHS Compliant: Yes
Newark
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Avnet Europe
Telecom & Ethernet Connectors 8/8 RA LO PROFILE
Mouser
MODJACK RA FLGLS CAT 5 THRHOLSHLD
Heilind Electronics
Modular Jack 8-Position RJ45 Black 5 5e
Carlton-Bates
CAT5 RJ45 MODULAR JACK, 8POS, 1 PORT
Farnell
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Verical

Technical Specifications

Orientation Right Angle
Contact Material Phosphor Bronze
Halogen Free Status Not Low Halogen
Number of Positions 8
Packaging Tray
Housing Material Polyester
Voltage Rating (DC) 125 V
Mounting Type Through Hole Vertical
RoHS Compliant
Number of Contacts 8
Shielding Yes
Gender Male
Contact Plating Gold
Current Rating 1.5 A
Color Black
Lifecycle Status Active

Documents

Farnell
Datasheet, Technical Drawing 2 pages 6 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 6 years ago
Molex
Datasheet 2 pages 4 years ago
Datasheet 2 pages 7 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 10 pages 10 years ago
Mouser
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 44050-0003
MOL 44050-0003
MLX 44050-0003
MOLE 44050-0003
MOLX 44050-0003
MOLEX INCORPORATED 44050-0003
MOLEX CONNECTOR CORPORATION 44050-0003
MOLEX CONNECTOR CORP 44050-0003
MOLEX HONG KONG CHINA LTD 44050-0003
MOLEX ELECTRONICS 44050-0003
MXA 44050-0003
MOLEX PREMISE NETWORK 44050-0003
MOLEX INTERCONNECT GMBH 44050-0003
MOLEX GMBH 44050-0003
Molex Taiwan Ltd 44050-0003
MOLEX INDUSTRIAL 44050-0003
MOELX 44050-0003
MOLEX INTERCONNECT 44050-0003
MOLEX ELEKTRONIK GMBH 44050-0003
MOLEX CONNECTOR 44050-0003
MOLEX-ETC 44050-0003
GWCONNECT BY MOLEX 44050-0003
MOLEX / Rohs 44050-0003
MOLEX JAPAN COMPANY LIMITED 44050-0003
MOLEX INDUSTRIAL HDC 44050-0003
Molex, LLC 44050-0003

Search for other parts like 44050- »