Schurter 4404.0003

Bulk T9-611 1 Panel Mount Thermal Circuit Breaker 240V 8A 100MOhm 60C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSnap in
Weight9.599999 g
Technical
Current Rating8 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-5 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)48 V
Dimensions
Length34 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4404.0003.

Electro Sonic
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages3 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Master Electronics
Datasheet4 pages3 years ago
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages2 years ago
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
TME
Datasheet4 pages6 years ago
Mouser
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+9.54%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4404.0003.

Related Parts

Descriptions

Descriptions of Schurter 4404.0003 provided by its distributors.

Bulk T9-611 1 Panel Mount Thermal Circuit Breaker 240V 8A 100MOhm 60C
T9 Series 8 A Single Pole Snap in Front Side Thermal Circuit Breaker
Circuit Breakers 8A 240V AC / 48V DC SNAP-IN MOUNT
Circuit Breaker Thermal 1P 240VAC/48DC 8A Panel Mnt-Snap Push Reset QC Terminals | Schurter 4404.0003
Circuit Breaker Thermal 1Pole 8A 240VAC/48VDC
Thermal circuit breaker, 1 pole, T characteristic, 8 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40
French Electronic Distributor since 1988

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9-611P-8

Technical Specifications

Physical
MountSnap in
Weight9.599999 g
Technical
Current Rating8 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-5 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)48 V
Dimensions
Length34 mm
Width19 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4404.0003.

Electro Sonic
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages3 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Master Electronics
Datasheet4 pages3 years ago
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet4 pages2 years ago
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
TME
Datasheet4 pages6 years ago
Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCQC, CSA, EN, IEC, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant