Johanson 4400BL15A0100E

2.8-6.0 1: 2 0805 Bal T&r/7 Inch Reel |Johanson Technology 4400BL15A0100E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Frequency4.4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for Johanson 4400BL15A0100E.

Upverter
Datasheet4 pages5 years ago

Inventory History

3 month trend:
+28.10%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 4400BL15A0100E.

Descriptions

Descriptions of Johanson 4400BL15A0100E provided by its distributors.

2.8-6.0 1:2 0805 Bal T&r/7 Inch Reel |Johanson Technology 4400BL15A0100E
BALUN 2.8GHZ-6GHZ 1:2

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0805
Technical
Frequency4.4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for Johanson 4400BL15A0100E.

Upverter
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant