Schurter 4400.0619

Cir Brkr Thrm 12A 240VAC 48VDC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating12 A
Number of Poles1
Voltage Rating (AC)240 V
Voltage Rating (DC)48 V

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4400.0619.

Descriptions

Descriptions of Schurter 4400.0619 provided by its distributors.

CIR BRKR THRM 12A 240VAC 48VDC
CBE T11-211UR-12

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating12 A
Number of Poles1
Voltage Rating (AC)240 V
Voltage Rating (DC)48 V

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant