Finder 44.62.7.024.4000

Finder Serie 44 446270244000 - 44.62.7.024.4000

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31M6628 453 Buy Now »
USD
8.36 8.36 6.93 6.00 6.00
Omnical
164912487 Yes ··
EUR
5.46 5.46 5.46 5.46 5.46
Allied Electronics
70747609 0 ··
USD
6.69 6.69 5.24 4.49 4.49
Farnell
1169305 1,387 Buy Now »
GBP
4.37 4.37 3.42 2.87 2.87
element14 APAC
1169305 1,230 Buy Now »
SGD
7.88 7.88 6.15 5.28 5.28
RS Components
2534094 1,184 Buy Now »
GBP
4.41 4.41 3.45 2.96 2.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
44.62.7.024.4000 Contact ··
XS Micro
44.62.7.024.4000 Contact ··

Descriptions

Finder Serie 44 446270244000 - 44.62.7.024.4000
Omnical
RELAY, PCB, DPCO, 24VDC; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:20A; Contact Voltage AC Nom:250V; Coil Resistance:1.2kohm; Contact Configuration:DPCO; Coil Type:DC, Sensitive; Coil Current:20mA; Nom Operating Power:500mW; Relay Mounting:PCB; External Height:29mm; External Width:12.4mm; External Depth:25mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE, UL, CSA, IMQ; Approval Category:VDE, UL, CSA, IMQ; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:150%; Contact Configuration:DPCO; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Material:Silver Nickel; Contact Voltage AC Max:240V; Contact Voltage DC Max:30V; DC Coil Power:500mW; External Length / Height:29mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:10ms; PCB Hole Diameter:1.5mm; Release Time:7ms; Series:44; Switch Current Max:10A; Switching Current Max:10A
element14 APAC
RELAY, PCB, DPCO, 24VDC; Series:44; Relay Type:Miniature; Voltage, Coil DC Nom:24V; Coil Resistance:1.2kohm; No. of Poles:2; Contact Configuration:DPCO; Voltage, Contact AC Max:240V; Voltage, Contact DC Max:30V; Max Contact Current AC:10A; Max Contact Current DC:10A; Mounting Type:PCB; External Length / Height:29mm; Width, External:12.4mm; External Depth:25mm; Max Operating Temperature:70°C; Min Temperature Operating:-20°C; Approval Bodies:VDE, UL, CSA, IMQ; Approval Category:VDE, UL, CSA, IMQ; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:150%; Contact Material:Silver Nickel; Current, Switch Max:10A; DC Coil Power:500mW; Operating Time:10ms; PCB Hole Diameter:1.5mm; Release Time:7ms
Farnell
Power Relay; Series:44; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:1200ohm; No. of Poles:2; Contacts:DPDT-2C/O; Relay Mounting:PC Board; Carry Current:10A; Coil Current:20mA; Coil Power VDC:500mW; Coil Type:DC ;RoHS Compliant: Yes
Newark
DPDT PCB power relay 10A 24Vdc coil
RS Components
DPDT PCB power relay,10A 24Vdc coil
Allied Electronics
RELAY, PCB, DPCO, 24VDC
North Star Micro

Technical Specifications

Coil Voltage 24 V
Current Rating 10 A
Contacts Type DPDT
Carry Current 10 A
Coil Current 20 mA
Mounting Type PCB
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 10 pages 9 years ago
Datasheet 12 pages 4 years ago
Datasheet 12 pages 4 years ago
Datasheet 14 pages 11 years ago

Images

Alternate Names

FINDER RELAYS 44.62.7.024.4000
FINDER SpA 44.62.7.024.4000
Finder GmbH 44.62.7.024.4000
FINDER COMPONENTS 44.62.7.024.4000
FINDERCOMP 44.62.7.024.4000

Search for other parts like 44. »