Ohmite 43F350E

Resistor, Wirewound, Res 350 Ohms, Pwr-Rtg3 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 43F350E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance350 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.6 mm
Length15.1 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43F350E.

element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet1 page12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.82%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 43F350E.

Related Parts

Descriptions

Descriptions of Ohmite 43F350E provided by its distributors.

Resistor, Wirewound, Res 350 Ohms, Pwr-Rtg3 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 43F350E
Res Wirewound 350 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Wirewound Resistor, 350 Ohm, 3W, 1%; Resistance:350Ohm; Product Range:40 Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Ohmite 43F350E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 43F350E.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance350 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.6 mm
Length15.1 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43F350E.

element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet1 page12 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant