Ohmite 43F1K2

Resistor, wirewound, 1.2Kohms, 200Wv, 1+/-% Tol, -20, 20Ppm-Tc Rohs Compliant: No |Ohmite 43F1K2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance1.2 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.5 mm
Length15.0876 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43F1K2.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages5 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 43F1K2.

Related Parts

Descriptions

Descriptions of Ohmite 43F1K2 provided by its distributors.

Resistor,wirewound,1.2Kohms,200Wv,1+/-% Tol,-20,20Ppm-Tc Rohs Compliant: No |Ohmite 43F1K2
RES 1.2K OHM 3W 1% AXIAL | Ohmite 43F1K2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance1.2 kΩ
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter5.5 mm
Length15.0876 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 43F1K2.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page15 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages5 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant