HS Marston 43DN-01500-A-200

HEAT SINK, 1.2°C/W; Thermal Resistance:1.2°C/W; Mounting Type:Adhesive Mount; Length:150mm; External Height:40mm; Exte...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08WX9539 65 Buy Now »
USD
26.84 26.84 23.05 22.03 22.03
Farnell
151283 65 Buy Now »
GBP
37.63 29.71 18.35 18.35 18.35
element14 APAC
151283 65 Buy Now »
SGD
28.65 28.65 28.65 28.65 28.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
43DN-01500-A-200 Contact ··

Descriptions

HEAT SINK, 1.2°C/W; Thermal Resistance:1.2°C/W; Width:100mm; Height:40mm; Length:150mm; Heat Sink Material:Aluminium; SVHC:No SVHC (15-Dec-2010); External Depth:150mm; External Height:40mm; External Length / Height:40mm; External Width:100mm; Material:Aluminium; Mounting Type:Adhesive Mount; Surface Finish:Black Anodised
element14 APAC
HEAT SINK, 1.2°C/W; Thermal Resistance:1.2°C/W; Mounting Type:Adhesive Mount; Length:150mm; External Height:40mm; External Width:100mm; External Depth:150mm; External Length / Height:40mm; Material:Aluminium; Surface Finish:Black Anodised
Farnell
HEAT SINK, 1.2°C/W; Thermal Resistance:1.2°C/W; Mounting Type:Adhesive Mount; Length:150mm; External Height:40mm; Width, External:100mm; External Depth:150mm; External Length / Height:40mm; Material:Aluminium; Surface Finish:Black ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 40 mm
Material Aluminum
Size-Length 150 mm
Thermal Resistance 1.2 K/W
Mounting Type Adhesive
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 12 years ago
Datasheet 1 page 16 years ago
Datasheet 2 pages 15 years ago

Images


Search for other parts like 43DN- »