HS Marston 43DN-01000-A-200

Heat Sink Extrusion; Thermal Resistance:1.5 C/W; Mounting Type:Adhesive Mount; Length:100mm; Height:40mm; Width:100mm; B...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46WX664 8 Buy Now »
USD
21.40 21.40 18.38 17.53 17.53
element14 APAC
738890 28 Buy Now »
SGD
24.00 22.71 19.85 19.85 19.85
Farnell
738890 8 Buy Now »
GBP
33.20 26.56 16.27 16.27 16.27
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
43DN-01000-A-200 Contact ··

Descriptions

Heat Sink Extrusion; Thermal Resistance:1.5 C/W; Mounting Type:Adhesive Mount; Length:100mm; Height:40mm; Width:100mm; Body Plating:Black Anodized; Sink Material:Aluminium; External Depth:100mm; External Width:100mm ;RoHS Compliant: Yes
Newark
HEAT SINK, 1.5°C/W; Thermal Resistance:1.5°C/W; Mounting Type:Adhesive Mount; Length:100mm; External Height:40mm; External Width:100mm; External Depth:100mm; External Length / Height:40mm; Material:Aluminium; Surface Finish:Black Anodised
Farnell
HEAT SINK, 1.5°C/W; Thermal Resistance:1.5°C/W; Width:100mm; Height:40mm; Length:100mm; SVHC:No SVHC (15-Dec-2010); External Depth:100mm; External Height:40mm; External Length / Height:40mm; External Width:100mm; Material:Aluminium; Mounting Type:Adhesive Mount; Surface Finish:Black Anodised
element14 APAC

Technical Specifications

Size-Length 100 mm
Thermal Resistance 1.5 K/W
Mounting Type Adhesive
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 40 mm
Size-Width 100 mm
Material Aluminum

Documents

Farnell
Datasheet 1 page 12 years ago
Datasheet 1 page 16 years ago
Datasheet 2 pages 15 years ago

Images


Search for other parts like 43DN- »