Grayhill 43D36-02-1-AJS

Rotary Switches Rotary Switch, Standard, adjustable stop, 36°, 2 deck, 1 pole/deck, shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins10
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsAdjustable
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks2
Number of Poles per Deck1
TerminationSolder
Throw ConfigurationSP
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 43D36-02-1-AJS.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 43D36-02-1-AJS.

Related Parts

Descriptions

Descriptions of Grayhill 43D36-02-1-AJS provided by its distributors.

Rotary Switches Rotary Switch, Standard, adjustable stop, 36°, 2 deck, 1 pole/deck, shorting
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
SWITCH ROTARY 2-10POS 1A 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins10
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsAdjustable
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks2
Number of Poles per Deck1
TerminationSolder
Throw ConfigurationSP
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 43D36-02-1-AJS.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant