Grayhill 43A-1BA-1BC

Rotary Switch, Military, 36°, 1 deck, 1 pole/deck, 5 positions/pole, non-shorting (M 1)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Number of Pins5
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 43A-1BA-1BC.

Related Parts

Descriptions

Descriptions of Grayhill 43A-1BA-1BC provided by its distributors.

Rotary Switch, Military, 36°, 1 deck, 1 pole/deck, 5 positions/pole, non-shorting (M 1)
43A36-01-1-02N & 01-1-04N g; , 1 deck, 1 pole/deck, 5 positions/pole, non-shortin
SWITCH ROTARY

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Number of Pins5
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Compliance

Environmental Classification
RoHSCompliant