Try the Octopart BOM Tool! Ad
octopart.com

Molex 43860-0013

Modular Jack, Right Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068786686 0 ··
USD
1.96 1.96 1.96 1.96 1.96
TTI
43860-0013 2,240 Buy Now »
USD
1.25 1.25 1.25
Heilind Electronics
MOL43860-0013 3,841 Buy Now »
USD
1.10 1.10 1.10 0.915 0.890
Mouser
538-43860-0013 1,240 Buy Now »
USD
2.59 2.49 2.05 1.57 1.40
Newark
95B9057 0 ··
USD
2.41 2.27 1.89 1.41 1.32
Allied Electronics
70190520 485 Buy Now »
USD
2.20 2.20 1.98 1.79 1.70
Onlinecomponents.com
438600013 73 Buy Now »
USD
1.19 1.19 1.03 0.960 0.900
Chip One Stop Global 2
C1S516501001098 24 Buy Now »
C1S516500438514 892 Buy Now »
USD
3.84
Dachs
43860-0013 650 ··
Master Electronics
438600013 48 ··
USD
1.19 1.19 1.03 0.960 0.900
Interstate Connecting Components
43860-0013 3,841 Buy Now »
Power and Signal Group
43860-0013 0 ··
Heilind Asia
MOL43860-0013 0 ··
Farnell
1462762 0 ··
GBP
1.61 1.35 1.13 1.01 1.01
element14 APAC
1462762 23 Buy Now »
SGD
3.60 3.39 2.82 2.11 1.97
Electro Sonic
438600013 242 Buy Now »
USD
1.26 1.26 1.09 1.02 0.954
Avnet Europe
438600013 4,186 Buy Now »
USD
1.32 0.878 0.752
RS Components
8006804 256 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
43860-0013 2 Buy Now »
USD
1.000 1.000 1.000 1.000 1.000
Quest
43860-0013 11 Buy Now »
USD
1.90 1.52 1.52 1.52 1.52
Tencell
43860-0013 1,218 Buy Now »
USD
1.02 1.02 1.02 1.02 0.980

Descriptions

JACK, MODULAR, 8WAY; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; No. of Ways:8
element14 APAC
Modular Jack, Right Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8
Molex
Modular Jack, Right Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8-8
Power and Signal Group
JACK, MODULAR, 8WAY; Connector Type:RJ45; Contact Material:Phosphor Bronze; Series:43860; Contact Plating:Gold; LAN Category:Cat3; Gender:Jack; Ways, No. of:8; No. of Ports:1
Farnell
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Avnet Europe
MODJCK RA LOPRO 50AU INV /SHIE
Heilind Asia
MODJCK RA LOPRO 50AU INV /S
Onlinecomponents.com
Modjck RA LoPro 50AU Inv shie
Master Electronics
MODJCK RA LOPRO 50AU INV /SHIE
Interstate Connecting Components
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Series:43860; Contact Plating:Gold; LAN Category:Cat3; Gender:Jack; No. of Contacts:8; No. of Ports:8; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Telecom & Ethernet Connectors RA 8/8 INVERTED RJ45 all panel tabs
Mouser
Modjck RA LoPro 50AU Inv /shield tab 8/8
Dachs
Modular Jack 8-Position RJ45 Black 3
Carlton-Bates
Modular Jack Right Angle 8/8 RJ45 Invert
RS Components
MODJCK RA LOPRO 50AU INV /SHIE
Heilind Electronics
MDJCK 8/8 RA LOPRO INVERTED
TTI
Telecom & Ethernet Connectors RA 8/8 INVERTED RJ45 all panel tabs
Allied Electronics
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Chip One Stop Global

Technical Specifications

Halogen Free Status Not Low Halogen
Size-Width 15.39 mm
Size-Height 13.5382 mm
Color Black
Packaging Bulk
Size-Length 16.383 mm
Contact Plating Gold
Shielding Yes
Lifecycle Status Active
Housing Color Black
Contact Material Phosphor Bronze
Gender Male
Current Rating 1.5 A
Housing Material Nylon
Voltage Rating (DC) 150 V
Number of Positions 8
Number of Contacts 8
Mounting Type Through Hole
Lead-Free Status Lead Free
Orientation Right Angle
RoHS Compliant
Flammability Rating UL 94 V-0

Documents

Molex
Datasheet 5 pages 8 years ago
Datasheet 2 pages 3 years ago
element14
Datasheet, Technical Drawing 5 pages 4 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 3 pages 11 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 10 years ago
Verical
Datasheet 6 pages 8 years ago
Jameco
Datasheet 13 pages 8 years ago
Digi-Key
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 43860-0013
MOL 43860-0013
MLX 43860-0013
MOLE 43860-0013
MOLX 43860-0013
MOLEX INCORPORATED 43860-0013
MOLEX CONNECTOR CORPORATION 43860-0013
MOLEX CONNECTOR CORP 43860-0013
MOLEX HONG KONG CHINA LTD 43860-0013
MOLEX ELECTRONICS 43860-0013
MXA 43860-0013
MOLEX PREMISE NETWORK 43860-0013
MOLEX INTERCONNECT GMBH 43860-0013
MOLEX GMBH 43860-0013
Molex Taiwan Ltd 43860-0013
MOLEX INDUSTRIAL 43860-0013
MOELX 43860-0013
MOLEX INTERCONNECT 43860-0013
MOLEX ELEKTRONIK GMBH 43860-0013
MOLEX CONNECTOR 43860-0013
MOLEX-ETC 43860-0013
GWCONNECT BY MOLEX 43860-0013
MOLEX / Rohs 43860-0013
MOLEX JAPAN COMPANY LIMITED 43860-0013
MOLEX INDUSTRIAL HDC 43860-0013
Molex, LLC 43860-0013

Search for other parts like 43860- »