Molex 43860-0010

Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Clear
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeRJ45
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
OrientationRight Angle
PackagingBulk
Schedule B8536695050
ShieldingShielded
TerminationThrough Hole
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Depth15.75 mm
Length16.38 mm
Pitch1.02 mm
Width13.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 43860-0010.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Datasheet2 pages18 years ago
TME
Datasheet5 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages24 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Verical
Datasheet6 pages15 years ago
Jameco
Datasheet13 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-16.73%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43860-0010.

Related Parts

Descriptions

Descriptions of Molex 43860-0010 provided by its distributors.

Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, Lightpipes, 8/8
Jack, Rj45, R/A, 8/8; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Molex 43860-0010
Modular Jack Temperature range: -40 ... +85 °C Category: Cat.3 Contact material: Au Shielding: Shielded Termination type: THT Poles: 8 Rated voltage: 150 VAC / 56.5 VDC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438600010
  • 43860-0010.
  • 43860-0010..
  • 438600010

Technical Specifications

Physical
ColorBlack, Clear
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeRJ45
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
OrientationRight Angle
PackagingBulk
Schedule B8536695050
ShieldingShielded
TerminationThrough Hole
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Depth15.75 mm
Length16.38 mm
Pitch1.02 mm
Width13.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 43860-0010.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages11 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Datasheet2 pages18 years ago
TME
Datasheet5 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages24 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Verical
Datasheet6 pages15 years ago
Jameco
Datasheet13 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago