Molex 43680-2002

7.50mm Pitch Sabre™ Plug Crimp Housing, UL 94V-0, 2 Circuits, Glow Wire Compatible

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43680-2002 75 Buy Now »
USD
0.388 0.388 0.388
Newark
57H0557 1,454 Buy Now »
USD
0.506 0.506 0.467 0.434 0.403
TTI
43680-2002 15,960 Buy Now »
USD
0.421 0.421 0.421
Heilind Electronics
MOL43680-2002 12,471 Buy Now »
USD
0.382 0.382 0.382 0.332 0.313
Mouser
538-43680-2002 2,265 Buy Now »
USD
0.770 0.698 0.607 0.455 0.403
Onlinecomponents.com
436802002 545 Buy Now »
USD
0.447 0.447 0.392 0.379 0.308
Heilind Asia
MOL43680-2002 2,250 Buy Now »
USD
0.351 0.351 0.351 0.337 0.325
Chip One Stop Global 2
C1S516500090253 685 Buy Now »
USD
0.732 0.477 0.459 0.459
C1S516500451214 15 Buy Now »
USD
0.697 0.697 0.697
Master Electronics
436802002 470 ··
USD
0.447 0.447 0.392 0.379 0.308
Interstate Connecting Components
43680-2002 12,246 Buy Now »
Allied Electronics
70372876 0 ··
USD
0.540 0.540 0.480 0.480 0.480
Power and Signal Group
43680-2002 0 ··
element14 APAC
3292939 8,210 Buy Now »
SGD
1.15 1.05 0.905 0.678 0.617
Farnell
3292939 1,799 Buy Now »
GBP
0.542 0.450 0.409 0.409
Distrelec
43680-2002 690 Buy Now »
EUR
0.630 0.630 0.630 0.550 0.500
Electro Sonic
436802002 650 Buy Now »
USD
0.474 0.474 0.415 0.402 0.327
Avnet Europe
436802002 0 ··
USD
0.384
RS Components
3639819 3,716 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
43680-2002 2,982 ··
Tencell
43680-2002 2,393 Buy Now »
USD
0.392 0.392 0.392 0.379 0.379
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43680-2002 Contact ··

Descriptions

PLUG, SABRE, 2WAY; Series:SABRE; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:7.5mm; Connector Mounting:Cable; Contact Termination:Crimp; Approval Bodies:UL, CSA; Connector Insert Type:Male; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Pin; Current Rating:18A; Dielectric Strength:6000V/m; Housing Type:Nylon UL94V-0; Insulation Resistance:1000Mohm; Mounting Type:Cable; No. of Poles:2; No. of Ways:2; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:1000V; Wire Size AWG Max:18AWG; Wire Size AWG Min:14AWG; Working Voltage:600V
element14 APAC
SABRE .295 PLG 02P 94V-0
TTI
PLUG, SABRE, 2WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:2; Termination Method:Crimp; Series:SABRE; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Cable; Approval Bodies:UL, CSA; Current Rating:18A; Insulation Resistance:1000Mohm; Max Operating Temperature:130°C; Min Temperature Operating:-40°C; No. of Poles:2; Voltage Rating, AC:100V; Voltage, Working:600V; Wire Size, AWG Max:18AWG; Wire Size, AWG Min:14AWG; Dielectric Strength:6000V/m; Housing Type:Nylon UL94V-0
Farnell
SABRE PLUG WTW SR V-0 2CKT
Interstate Connecting Components
7.50mm Pitch Sabre™ Plug Crimp Housing, UL 94V-0, 2 Circuits, Glow Wire Compatible
Molex
Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Bag
Avnet Europe
SABRE PLUG WTW SR V-0 2CKT
Heilind Electronics
Sabre Plug WtW SR V0 2Ckt
Master Electronics
Pin housing [Molex] 43680-2002 Pin housing
Distrelec
2 way single row cable plug 14-18 awg
RS Components
Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Sabre?‘????‘ Bag
Chip One Stop Global
Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Verical
Sabre Plug WtW SR V-0 2Ckt
Onlinecomponents.com
SABRE Series 7.49mm Pitch 2 Way 1 Row Male Straight PCB Housing 43680
Allied Electronics
SABRE PLUG WTW SR V-0 2CKT
Heilind Asia
Multipole Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:2; Contact Termination:Crimp; Series:43680; Color:Black; Connector Mounting:Cable; Body Material:PA Polyamide (Nylon); No. of Rows:1 ;RoHS Compliant: Yes
Newark
7.50 Sabre Connectors PLUG, SINGLE ROW 2P
Mouser

Technical Specifications

Pin Pitch 7.5 mm
Packaging Bulk
Current Rating 18 A
Glow Wire Compliant Compliant
Voltage Rating (AC) 100 V
Mounting Type PC Board
RoHS Compliant
Number of Rows 1
Color Black
Size-Length 18.923 mm
Number of Contacts 2
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Size-Height 11.532 mm
Gender Male
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Number of Positions 2
Lifecycle Status Active
Housing Color Black
Halogen Free Status Low Halogen
Housing Material Nylon
Size-Width 35.56 mm

Documents

Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 16 years ago
Datasheet 2 pages 4 years ago
Molex
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 13 years ago
Arrow
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 43680-2002
MOL 43680-2002
MLX 43680-2002
MOLE 43680-2002
MOLX 43680-2002
MOLEX INCORPORATED 43680-2002
MOLEX CONNECTOR CORPORATION 43680-2002
MOLEX CONNECTOR CORP 43680-2002
MOLEX HONG KONG CHINA LTD 43680-2002
MOLEX ELECTRONICS 43680-2002
MXA 43680-2002
MOLEX PREMISE NETWORK 43680-2002
MOLEX INTERCONNECT GMBH 43680-2002
MOLEX GMBH 43680-2002
Molex Taiwan Ltd 43680-2002
MOLEX INDUSTRIAL 43680-2002
MOELX 43680-2002
MOLEX INTERCONNECT 43680-2002
MOLEX ELEKTRONIK GMBH 43680-2002
MOLEX CONNECTOR 43680-2002
MOLEX-ETC 43680-2002
GWCONNECT BY MOLEX 43680-2002
MOLEX / Rohs 43680-2002
MOLEX JAPAN COMPANY LIMITED 43680-2002
MOLEX INDUSTRIAL HDC 43680-2002
Molex, LLC 43680-2002

Search for other parts like 43680- »