Molex 43650-0822

Conn Power HDR 8 POS 3mm Solder ST SMD 8 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Gold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Terminals8
PlatingTin
Technical
Connector TypeMale Pin
Current Rating5 A
Fastening TypeRamp
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Depth5.57 mm
Height10.15 mm
Length27.64 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0822.

Molex
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing1 page5 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-17.79%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43650-0822.

Related Parts

Descriptions

Descriptions of Molex 43650-0822 provided by its distributors.

Conn Power HDR 8 POS 3mm Solder ST SMD 8 Terminal 1 Port Micro-Fit 3.0™ Embossed T/R
Header Connector,pcb Mount,recept,8 Contacts,pin,0.118 Pitch,surface Mount Terminal |Molex 43650-0822
MicroFit 3.0 SR Vert SMT Clip 15Au 8Ckt | Molex Incorporated 43650-0822
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -436500822
  • 0436500822
  • 436500822

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Gold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Terminals8
PlatingTin
Technical
Connector TypeMale Pin
Current Rating5 A
Fastening TypeRamp
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Depth5.57 mm
Height10.15 mm
Length27.64 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0822.

Molex
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing1 page5 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago