Molex 43650-0412

Conn; Rect; Header; 4 Cir; PCB; MicroFit 3.0; Rt Angle; Single; SMT; w/Tab; Tin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
43650-0412 1,812 Buy Now »
USD
1.82 1.82 1.82 1.66 1.63
Chip One Stop Japan
MOLE-0044371 278 Buy Now »
USD
0.822
TTI
43650-0412 22,720 Buy Now »
USD
0.894 0.894
Mouser
538-43650-0412 5,265 Buy Now »
USD
2.40 2.30 1.75 1.35 1.25
Newark 2
40Y8361 0 ··
USD
1.75
57H0355 0 ··
USD
1.29
Heilind Electronics 2
MOL43650-0412.P 280 Buy Now »
USD
1.28 1.28 1.28 1.11 1.11
MOL43650-0412 10,560 Buy Now »
USD
0.793 0.772
Onlinecomponents.com
436500412 756 Buy Now »
USD
0.810
Chip One Stop Global
C1S516500056879 1,308 Buy Now »
JPY
232.00 198.00 156.00 133.00 133.00
Master Electronics
436500412 503 ··
USD
0.810
Allied Electronics
70266901 1,057 Buy Now »
USD
2.28 2.17 2.06 1.86 1.86
Interstate Connecting Components
43650-0412 10,560 Buy Now »
Power and Signal Group
43650-0412 0 ··
Heilind Asia
MOL43650-0412 0 ··
Farnell 2
2614981 0 ··
GBP
1.52 1.04 0.900 0.740 0.740
2466845 0 ··
GBP
2.67
element14 APAC 2
2614981 0 ··
SGD
2.71 1.85 1.60 1.32 1.32
2466845 0 ··
SGD
4.75
Electro Sonic
436500412 2,518 Buy Now »
USD
0.859
Distrelec
43650-0412 1,358 Buy Now »
EUR
1.43 1.43 1.43 1.25 1.20
Avnet Europe
43650-0412 10,240 Buy Now »
EUR
2.54 2.54 2.54 0.845 0.725
RS Components
4476833 1,765 Buy Now »
GBP
2.02 1.20 0.934 0.850
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
43650-0412 16 Buy Now »
USD
2.32 1.74 1.45 1.45 1.45
Area51
43650-0412 919 ··
USD
0.790 0.790 0.790 0.790 0.790
Chip 1 Exchange
43650-0412 Yes ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
43650-0412 Contact ··

Descriptions

MICROFIT 3.0 SR RA SMT NAIL
Onlinecomponents.com
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port T/R
Avnet
Pin header single row 90° SMD [Molex] 43650-0412 Pin header single row 90° SMD
Distrelec
CUT TAPE - MICROFIT 3.0 SR RA SMT NAIL TI
Heilind Asia
WIRE TO BOARD CONN, PLUG, 4POS, 3MM
element14 APAC
MicroFit 30 SR RA SMT Nail Tin 4Ckt
Master Electronics
4 way 1 row r/a surface mount PCB header
RS Components
Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Right Angle, with Solder Tab, 4 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex
MICROFIT 3.0 SR RA SMT NAIL TI
Interstate Connecting Components
Conn; Rect; Header; 4 Cir; PCB; MicroFit 3.0; Rt Angle; Single; SMT; w/Tab; Tin
Allied Electronics
MICRO-FIT 3.0 HDR 04P RA
TTI
CUT TAPE - MICROFIT 3.0 SR RA SMT NAIL TI
Heilind Electronics
Multipole Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Series:43650; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
Newark
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Single Row, Right Angle, with Solder Tab, 4 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Power and Signal Group
Micro-Fit 3.0 Connectors R/A HDR SMT 4P TIN w/Fitting Nail
Mouser
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0? T/R
Chip One Stop Global
WIRE TO BOARD CONN, PLUG, 4POS, 3MM
Farnell

Technical Specifications

Lifecycle Status Active
Insulation Resistance 1 GΩ
Housing Color Black
Contact Plating Tin
Mounting Type PCB Surface Mount Horizontal
Number of Rows 1
Halogen Free Status Low Halogen
Lead-Free Status Lead Free
Size-Length 15.65 mm
Voltage Rating (DC) 250 V
Mated Height 6.98 mm
Number of Contacts 4
Pin Pitch 3 mm
Number of Positions 4
Packaging Tray
Number of Circuits 4
Contact Material Brass
Orientation Right Angle
Color Black
Size-Height 4.37 mm
Gender Male
Size-Width 9.9 mm
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Current Rating 5 A
RoHS Compliant
Glow Wire Compliant Compliant

Documents

Molex
Datasheet 1 page 9 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 2 pages 9 months ago
Allied Electronics
Datasheet 1 page 2 years ago
Farnell
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 9 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Arrow
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43650-0412
MOL 43650-0412
MLX 43650-0412
MOLE 43650-0412
MOLX 43650-0412
MOLEX INCORPORATED 43650-0412
MOLEX CONNECTOR CORPORATION 43650-0412
MOLEX CONNECTOR CORP 43650-0412
MOLEX HONG KONG CHINA LTD 43650-0412
MOLEX ELECTRONICS 43650-0412
MXA 43650-0412
MOLEX PREMISE NETWORK 43650-0412
MOLEX INTERCONNECT GMBH 43650-0412
MOLEX GMBH 43650-0412
Molex Taiwan Ltd 43650-0412
MOLEX INDUSTRIAL 43650-0412
MOELX 43650-0412
MOLEX INTERCONNECT 43650-0412
MOLEX ELEKTRONIK GMBH 43650-0412
MOLEX CONNECTOR 43650-0412
MOLEX-ETC 43650-0412
GWCONNECT BY MOLEX 43650-0412
MOLEX / Rohs 43650-0412
MOLEX JAPAN COMPANY LIMITED 43650-0412
MOLEX INDUSTRIAL HDC 43650-0412
Molex, LLC 43650-0412

Search for other parts like 43650- »