Molex 43650-0229

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height10.15 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0229.

Molex
Datasheet2 pages11 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page7 years ago
Upverter
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-7.59%

Alternate Parts

Price @ 1000
$ 0.754
$ 0.488
$ 0.488
Stock
90,595
222,466
222,466
Authorized Distributors
16
17
17
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass, Gold, Nickel
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43650-0229.

Related Parts

Descriptions

Descriptions of Molex 43650-0229 provided by its distributors.

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black
Wtb Connector, Header, 2Pos, 1Row, 3Mm; Connector Systems:Power; Pitch Spacing:3Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0229

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500229
  • 43650-0229.
  • 436500229

Technical Specifications

Physical
Contact MaterialBrass, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Height10.15 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0229.

Molex
Datasheet2 pages11 years ago
Datasheet1 page14 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet1 page7 years ago
Upverter
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago