Molex 43650-0213

Micro-Fit 3.0 Connectors R/A HDR SMT 2P GOLD w/Fitting Nail

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
57H0303 1,885 Buy Now »
USD
1.18 1.18 1.09 1.09 1.09
Avnet
43650-0213 0 ··
Mouser
538-43650-0213 5,620 Buy Now »
USD
1.73 1.55 1.34 0.991 0.920
TTI 2
43650-0213 3,200 Buy Now »
USD
0.836 0.836
436500213. 435 Buy Now »
USD
1.60 1.60 1.60 1.60
Heilind Electronics 2
MOL43650-0213.P 49 Buy Now »
USD
1.53 1.53 1.53 1.28 1.24
MOL43650-0213 5,120 Buy Now »
USD
0.742 0.721
Interstate Connecting Components
43650-0213 5,120 Buy Now »
Bisco
43650-0213 10 Buy Now »
Allied Electronics
70090930 0 ··
USD
0.890 0.890
Heilind Asia
MOL43650-0213 0 ··
Power and Signal Group
43650-0213 0 ··
element14 APAC
1818138 1,885 Buy Now »
SGD
2.67 2.39 2.07 1.53 1.46
Farnell
2396411 63 Buy Now »
GBP
0.750 0.740 0.730 0.700 0.700
Rutronik
COREC35574 2,880 Buy Now »
EUR
0.975
RS Components
6702128 690 Buy Now »
GBP
0.880 0.810 0.752 0.646
Avnet Asia
43650-0213 0 ··
USD
0.965
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
43650-0213 20 Buy Now »
C Plus Electronics
43650-0213 Yes Send RFQ »
Freedom EMG
43650-0213 2,390 ··
STLAA.com
436500213 6,912 ··
Abacus Technologies
43650-0213 810 ··
Ewing Components
43650-0213 7,616 Send RFQ »
GreenTree Electronics
436500213 2,880 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
43650-0213 Contact Buy Now »
Chip 1 Exchange
43650-0213 Contact ··
Summit Electronics
43650-0213 Contact Send RFQ »
North Star Micro
43650-0213 Contact ··
SemiconductorPLUS
43650-0213 Contact ··
XS Micro
43650-0213 Contact ··
TransparentC
43650-0213 Contact ··

Descriptions

3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Single Row, Right Angle, with Solder Tab, 2 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Glow Wire Compatible
Power and Signal Group
MICROFIT 3.0 SR RA SMT NAIL 1 AU 2CKT
Interstate Connecting Components
Micro-Fit 3.0 Connectors R/A HDR SMT 2P GOLD w/Fitting Nail
Mouser
MICRO-FIT 3.0 HDR 02P RA
TTI
Header 3.00mm SMT single row RA 2w
RS Components
CONNECTOR, HEADER, 2POS, 3MM
element14 APAC
Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R
Avnet Asia
Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Right Angle, with Solder Tab, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Glow Wire Compatible
Molex
Wire To Board Header; Connector Type:Plug & Socket; Gender:Receptacle; No. of Contacts:2; Contact Termination:Surface Mount Horizontal; Series:Micro-Fit; Contact Plating:Gold; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
Newark
MICROFIT 3.0 SR RA SMT NAIL 1AU 2CKT
Heilind Electronics
Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R
Avnet
CUT TAPE 2POS .118 15au WTB R/A
Heilind Asia
02P MICRO-FIT HEADER 2 ROW 90°
Rutronik
CONNECTOR, HEADER, 2POS, 1ROW, 3MM
Farnell
MICRO FIT 3.0 SR RA SMT NAIL 15AU 2CKT
Allied Electronics

Technical Specifications

Halogen Free Status Low Halogen
Number of Rows 1
Current Rating 5 A
Insulation Resistance 1 GΩ
Mounting Type PCB Surface Mount Horizontal
Contact Plating Gold
Housing Color Black
Number of Contacts 2
Lead-Free Status Lead Free
Packaging Tray
RoHS Compliant
Flammability Rating UL 94 V-0
Glow Wire Compliant Compliant
Color Black
Number of Positions 2
Pin Pitch 3 mm
Housing Material Thermoplastic
Lifecycle Status Active
Voltage Rating (DC) 250 V
Gender Male
Mated Height 6.98 mm
Orientation Right Angle
Number of Circuits 2
Contact Material Brass
Size-Height 4.37 mm
Size-Length 9.65 mm
Size-Width 9.9 mm

Documents

Molex
Datasheet 1 page 9 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 1 page 5 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Jameco
Datasheet 11 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
element14
Datasheet 2 pages
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 43650-0213
MOL 43650-0213
MLX 43650-0213
MOLE 43650-0213
MOLX 43650-0213
MOLEX INCORPORATED 43650-0213
MOLEX CONNECTOR CORPORATION 43650-0213
MOLEX CONNECTOR CORP 43650-0213
MOLEX HONG KONG CHINA LTD 43650-0213
MOLEX ELECTRONICS 43650-0213
MXA 43650-0213
MOLEX PREMISE NETWORK 43650-0213
MOLEX INTERCONNECT GMBH 43650-0213
MOLEX GMBH 43650-0213
Molex Taiwan Ltd 43650-0213
MOLEX INDUSTRIAL 43650-0213
MOELX 43650-0213
MOLEX INTERCONNECT 43650-0213
MOLEX ELEKTRONIK GMBH 43650-0213
MOLEX CONNECTOR 43650-0213
MOLEX-ETC 43650-0213
GWCONNECT BY MOLEX 43650-0213
MOLEX / Rohs 43650-0213
MOLEX JAPAN COMPANY LIMITED 43650-0213
MOLEX INDUSTRIAL HDC 43650-0213
Molex, LLC 43650-0213

Search for other parts like 43650- »