Molex 43650-0212

Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0?‘????‘ Embossed T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
57H0302 1,363 Buy Now »
USD
1.20 1.20 1.11 1.11 1.11
25M7259 10,560 Buy Now »
USD
1.000 0.934
Chip One Stop Japan
MOLE-0044352 14,080 Buy Now »
USD
1.55 1.55
TTI
43650-0212 27,520 Buy Now »
USD
0.738 0.738
Mouser
538-43650-0212 5,202 Buy Now »
USD
1.76 1.58 1.36 1.000 0.934
Chip One Stop Global 2
C1S516500503137 2,027 Buy Now »
JPY
187.00 136.00 109.00 109.00
C1S516500443525 14,080 Buy Now »
JPY
149.00 149.00
Onlinecomponents.com
436500212 4,224 Buy Now »
USD
0.740 0.700
Master Electronics
436500212 2,816 ··
USD
1.01 1.01 0.860 0.740 0.700
Heilind Electronics 2
MOL43650-0212 2,240 Buy Now »
USD
0.664 0.645
MOL43650-0212.P 551 Buy Now »
USD
1.05 1.05 1.05 0.874 0.850
Dachs
43650-0212 960 ··
Allied Electronics
70266892 0 ··
USD
0.850 0.850
Interstate Connecting Components
43650-0212 2,240 Buy Now »
Heilind Asia
MOL43650-0212 0 ··
Power and Signal Group
43650-0212 0 ··
Farnell 2
2459191 2,887 Buy Now »
GBP
1.83 1.65 1.42 1.42 1.42
3076167 0 ··
GBP
2.01 2.01 2.01 2.01
element14 APAC
3076167 179 Buy Now »
SGD
2.72 2.44 2.10 1.54 1.48
Electro Sonic
436500212 14,080 Buy Now »
USD
0.784 0.742
Distrelec
43650-0212 2,404 Buy Now »
EUR
1.02 1.02 1.02 0.890 0.780
RS Components
4476811 450 Buy Now »
GBP
1.63 1.30 1.11 0.834
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
43650-0212 145 Buy Now »
USD
2.40 1.92 0.720 0.720 0.720
EarthTron
43650-0212 270 ··
South Electronics
43650-0212 1,920 ··
Electronic Expediters
43650-0212 614 Buy Now »
4 Star Electronics
43650-0212 210 Send RFQ »
Tencell
43650-0212 11,054 Buy Now »
USD
0.824 0.808
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
43650-0212 Contact Buy Now »
SemiconductorPLUS
43650-0212 Contact ··

Descriptions

Micro-Fit 3.0 Connectors R/A HDR SMT 2P TIN w/Fitting Nail
Mouser
Conn; Rect; Header; 2 Cir; PCB; MicroFit 3.0; Rt Angle; Single; SMT; w/Tab; Tin
Allied Electronics
Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Right Angle, with Solder Tab, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex
MICROFIT 3.0 SR RA SMT NAIL TI
Heilind Electronics
2 way 1 row r/a surface mount PCB header
RS Components
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0?‘????‘ Embossed T/R
Chip One Stop Global
CONNECTOR, HEADER, 2 POSITION, 1ROW, 3MM
Farnell
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Single Row, Right Angle, with Solder Tab, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Power and Signal Group
Pin header single row 90° SMD [Molex] 43650-0212 Pin header single row 90° SMD
Distrelec
MICROFIT 3.0 SR RA SMT NAIL
Onlinecomponents.com
MicroFit 30 SR RA SMT Nail Tin 2Ckt
Master Electronics
MICRO-FIT 3.0 HDR 02P RA
TTI
MICROFIT 3.0 SR RA SMT NA - CUT STRIP
Heilind Asia
MICROFIT 3.0 SR RA SMT NAIL TI
Interstate Connecting Components
Header; Connector Type:Plug & Socket; No. of Contacts:2; Contact Termination:Solder; Contact Material:Brass; Series:Micro-Fit 3.0; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board; Body Material:Liquid Crystal Polymer ;RoHS Compliant: Yes
Newark
CONNECTOR, HEADER, 2 POSITION, 1ROW, 3MM
element14 APAC

Technical Specifications

Mated Height 6.98 mm
Number of Positions 2
Contact Material Brass
Housing Material Thermoplastic
Size-Height 4.37 mm
Material Polyester
Flammability Rating UL 94 V-0
Insulation Resistance 1 GΩ
Glow Wire Compliant Compliant
Current Rating 5 A
Size-Width 9.9 mm
Size-Length 9.65 mm
Lifecycle Status Active
Mounting Type PCB Through Hole Surface Mount
Contact Plating Tin
Number of Rows 1
Lead-Free Status Lead Free
Color Black
Pin Pitch 3 mm
Housing Color Black
Gender Male
Number of Circuits 2
RoHS Compliant
Voltage Rating (DC) 250 V
Orientation Right Angle
Packaging Tray
Number of Contacts 2
Halogen Free Status Low Halogen

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 1 page 9 years ago
Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 2 pages 9 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 1 page 2 years ago
element14
Datasheet 1 page 8 years ago
Datasheet 2 pages
Digi-Key
Datasheet 1 page 9 years ago
TME
Datasheet 1 page 1 year ago
Jameco
Datasheet 13 pages 7 years ago
Arrow
Datasheet 2 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43650-0212
MOL 43650-0212
MLX 43650-0212
MOLE 43650-0212
MOLX 43650-0212
MOLEX INCORPORATED 43650-0212
MOLEX CONNECTOR CORPORATION 43650-0212
MOLEX CONNECTOR CORP 43650-0212
MOLEX HONG KONG CHINA LTD 43650-0212
MOLEX ELECTRONICS 43650-0212
MXA 43650-0212
MOLEX PREMISE NETWORK 43650-0212
MOLEX INTERCONNECT GMBH 43650-0212
MOLEX GMBH 43650-0212
Molex Taiwan Ltd 43650-0212
MOLEX INDUSTRIAL 43650-0212
MOELX 43650-0212
MOLEX INTERCONNECT 43650-0212
MOLEX ELEKTRONIK GMBH 43650-0212
MOLEX CONNECTOR 43650-0212
MOLEX-ETC 43650-0212
GWCONNECT BY MOLEX 43650-0212
MOLEX / Rohs 43650-0212
MOLEX JAPAN COMPANY LIMITED 43650-0212
MOLEX INDUSTRIAL HDC 43650-0212
Molex, LLC 43650-0212

Search for other parts like 43650- »