TE Connectivity / Alcoswitch 436028-1

Switch Rotary SP24T 24 Flatted Shaft PC Pins 0.125A 115VAC Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-436028-1Contact
>1wk
436028-1Contact
>1wk

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountPCB, Panel, Through Hole
Technical
Contact Current Rating125 mA
Current Rating125 mA
Illumination TypeIlluminated
Index Angle15 °
Max Current Rating125 mA
Max Operating Temperature88 °C
Max Voltage Rating (AC)115 V
Min Operating Temperature-18 °C
Number of Decks1
Number of Poles per Deck24
Number of Positions24
OrientationVertical
TerminationPC Pins
Throw ConfigurationSP24T
Voltage Rating (AC)115 V
Dimensions
Depth38.74 mm
Length30.48 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 436028-1.

TE Connectivity
Datasheet1 page26 years ago
Instruction Sheet5 pages26 years ago
element14
Datasheet10 pages15 years ago
Datasheet3 pages18 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Electro Sonic
Datasheet12 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch 436028-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch 436028-1 provided by its distributors.

Switch Rotary SP24T 24 Flatted Shaft PC Pins 0.125A 115VAC Tray
SWITCH ROTARY 24POS 125MA 115V
SW ASSY 3100 24 POS BCD, 436028-1
SWITCH, ROTARY, 2A, 115V; No. of Switch; SWITCH, ROTARY, 2A, 115V; No. of Switch Positions:24; Angle of Throw:15°; Contact Current AC Max:2A; Contact Voltage AC Max:115V; Circuitry:BCD; Contact Current Max:125mA; Indexing Angle:15°; Leaded Process Compatible:No; Series:3100

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountPCB, Panel, Through Hole
Technical
Contact Current Rating125 mA
Current Rating125 mA
Illumination TypeIlluminated
Index Angle15 °
Max Current Rating125 mA
Max Operating Temperature88 °C
Max Voltage Rating (AC)115 V
Min Operating Temperature-18 °C
Number of Decks1
Number of Poles per Deck24
Number of Positions24
OrientationVertical
TerminationPC Pins
Throw ConfigurationSP24T
Voltage Rating (AC)115 V
Dimensions
Depth38.74 mm
Length30.48 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 436028-1.

TE Connectivity
Datasheet1 page26 years ago
Instruction Sheet5 pages26 years ago
element14
Datasheet10 pages15 years ago
Datasheet3 pages18 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Electro Sonic
Datasheet12 pages19 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago