Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 435802-1

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
435802-1 1,802 Buy Now »
USD
1.18 1.16 1.04 1.04 1.04
Verical 2
435802-1 3,929 Buy Now »
USD
1.15 1.15 0.900
435802-1 75 Buy Now »
USD
1.51 1.51 1.51
Newark
96Y1860 5,893 Buy Now »
USD
1.87 1.87 1.87 1.87 1.47
Chip One Stop Global 2
C1S757100013093 786 Buy Now »
USD
0.945 0.939 0.935 0.935
C1S757106019983 7,858 Buy Now »
USD
1.86
Onlinecomponents.com
4358021 2,438 Buy Now »
USD
1.07 1.07 1.03 0.970 0.830
Master Electronics
4358021 1,642 ··
USD
1.07 1.07 1.03 0.970 0.830
A.E. Petsche
435802-1 0 ··
USD
0.458 0.458 0.458 0.458 0.458
Digi-Key
450-1198-ND 0 ··
USD
1.04
Allied Electronics
70086070 0 ··
USD
1.29
Bisco
435802-1 101 Buy Now »
Heilind Electronics
AMP435802-1 0 ··
Heilind Asia
AMP435802-1 0 ··
PEI Genesis
435802-1 0 ··
Electro Sonic
4358021 7,938 Buy Now »
USD
1.13 1.13 1.09 1.03 0.880
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
435802-1 825 Buy Now »
USD
2.07 2.07 2.07 2.07 2.07
Freelance Electronics
435802-1 44 Buy Now »
USD
0.840 0.840 0.840 0.840 0.840
Area51
435802-1 28 ··
USD
0.990 0.990 0.990 0.990 0.990
Quest
435802-1 699 Buy Now »
USD
3.15 2.10 1.57 1.36 1.36
Tencell
435802-1 5,068 Buy Now »
USD
0.902
Electronic Expediters
435802-1 32 Buy Now »
NAC Semi
435802-1 16 Buy Now »
Abacus Technologies
435802-1 15,384 ··
Relay Specialties
435802-1 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
435802-1 Contact Send RFQ »
North Star Micro
435802-1 Contact ··
XS Micro
435802-1 Contact ··

Descriptions

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole
Verical
RIGHT ANGLE DIP SW 8P AU
Heilind Electronics
RIGHT ANGLE DIP SW 8P AU
Heilind Asia
Switch; 8; SPST; PCB; DIP; 7000 Series;Socket
Allied Electronics
SWITCH PIANO DIP SPST 25MA 24V
Digi-Key
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole
Chip One Stop Global
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole
A.E. Petsche
RIGHT ANGLE DIP SW 8P AU
Onlinecomponents.com
RIGHT ANGLE DIP SW 8P AU
Newark
RIGHT ANGLE DIP SW 8P AU
PEI Genesis
DIP Rotary DIP SIP Switches and DIP Shunts - Standard
North Star Micro
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole
Avnet
RIGHT ANGLE DIP SW 8P AU
TE Connectivity
RIGHT ANGLE DIP SW 8P AU
Master Electronics

Technical Specifications

Actuator Type Standard
ELV Compliant Compliant
Size-Width 9.65 mm
Lifecycle Status Active
Lead-Free Status Lead Free
Contact Plating Gold Gold over Nickel
Orientation Right Angle
Pin Pitch 2.54 mm
Contacts Type SPST
Mounting Type Through Hole
Housing Material Polyester
RoHS Compliant
Size-Length 22.35 mm
Housing Color Black
Contact Material Copper Alloy
Size-Height 7.37 mm
Flammability Rating UL 94 V-0
Number of Positions 8

Documents

TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 7 pages 5 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Mouser
Datasheet 2 pages
Allied Electronics
Datasheet 4 pages 19 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages 5 years ago
Jameco
Datasheet 3 pages 11 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 435802-1
TYCO/AMP 435802-1
TYCO ELECTRONICS AMP 435802-1
TE Connectivity / AMP Brand 435802-1
AMP/Tyco Electronics 435802-1
AMP/TE Connectivity 435802-1
TE CNTY - AMP 435802-1
TE Connectivity / Tyco Electronics AMP 435802-1
AMP/TYCO ELECTR 435802-1
TYCO ELECTRONICS AMP ITALIA S 435802-1
AMP INC 435802-1
TYCO/AMP INC 435802-1
TE CONNECTIVITY AMP (VA) 435802-1
AMP FROM TE CONNECTIVITY 435802-1
TYCO ELECTRONICS AMP (VA) 435802-1
TE CONNECTIVITY AMP CONNECTORS 435802-1
AMP/TE CONNECTIVITY ACCT 167798 435802-1
TYCO COLOMBIA 435802-1
AMP INCORPORATED (TYCO ELECTRONICS 435802-1
TE Connectivity / Hartman Brand 435802-1
TE CONNECTIVITY / AMP BRA 435802-1
TYCO INC (AMP) 435802-1
TYCO ELECTRONICS 435802-1
AMP ( TYC) 435802-1
TE AMP TYCO 435802-1
TE Connectivity AMP Connectors 435802-1

Search for other parts like 435802- »