TE Connectivity 435668-4

Switch DIP OFF ON SPST 5 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
435668-4 189 Buy Now »
USD
2.81 2.50 2.26
Verical
435668-4 189 Buy Now »
USD
2.81 2.81 2.81
Chip One Stop Global
C1S757105948642 189 Buy Now »
USD
1.60 1.60 1.60
A.E. Petsche
435668-4 0 ··
USD
0.458 0.458 0.458 0.458 0.458
Avnet
435668-4 0 ··
USD
1.94 0.627
Digi-Key
450-1227-ND 0 ··
USD
2.08 2.08
PEI Genesis
435668-4 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP435668-4 0 ··
Abacus Technologies
435668-4 4,173 ··
Relay Specialties
435668-4 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
435668-4 Contact ··

Descriptions

SWITCH ROCKER DIP SPST 60MA 5V
Digi-Key
DIP Rotary DIP SIP Switches and DIP Shunts - Standard
North Star Micro
Alcoswitch; DIP Switch; Actuator Style: Rocker (Top Actuated); Mounting Style: Thru Hole; Number of Positions: 4; Configuration: Single Pole - Single Throw; Sealed: Yes
Relay Specialties
Switch DIP OFF ON SPST 5 Recessed Rocker PC Pins 2.54mm Thru-Hole
Avnet
SWITCH, DIP, 5 POSITION, SPST, ROCKER
Newark
LO PROFILE DIP SW 5P AU
TE Connectivity
Switch DIP OFF ON SPST 5 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Tube
A.E. Petsche
LO PROFILE DIP SW 5P AU
PEI Genesis
SWITCH, DIP, 5 POS, SPST, ROCKER; Contac; SWITCH, DIP, 5 POS, SPST, ROCKER; Contact Configuration:SPST; No. of Switch Positions:5; Actuator Style:Recessed Slide; Pitch Spacing:2.54mm; Contact Current DC Max:1A; Circuitry:SPST-CO; Contact Current Max:60mA; Mounting Type:PCB
element14 APAC
Switch DIP OFF ON SPST 5 Recessed Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Tube
Verical

Technical Specifications

Orientation Vertical
Size-Width 9.65 mm
Contacts Type SPST
Size-Length 14.73 mm
Housing Material Polyester
Flammability Rating UL 94 V-0
Contact Plating Gold Gold over Nickel
Lead-Free Status Lead Free
Size-Height 7.37 mm
Housing Color Blue
Actuator Type Rocker
ELV Compliant Compliant
Contact Material Copper Alloy
RoHS Compliant
Pin Pitch 2.54 mm
Number of Positions 5
Packaging Tube
Lifecycle Status Active
Mounting Type Through Hole

Documents

TE Connectivity
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 7 pages 5 years ago
element14
Datasheet 28 pages 12 years ago
Mouser
Datasheet 2 pages 19 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 435668-4
TYCO ELECTRONICS 435668-4
TYC 435668-4
TE CONN 435668-4
TYCO ELECTRONICS CORPORATION 435668-4
TE CONNECTIVITY LTD 435668-4
TYCO ELEC 435668-4
TYCO ELECTRO 435668-4
TYCO ELECTRONICS CORP 435668-4
TYCO ELECTRONIC 435668-4
TYCO ELE 435668-4
TE CONNECT 435668-4
TYCO ELECT 435668-4
TE (Tyco) 435668-4
TE CONNECTIV 435668-4
TE CONNECTIVITY (TYCO) 435668-4
TYCO POWER SYSTEMS 435668-4
TE Connectivity / Circuit Prot 435668-4
TYCO ELECTRONICS HK LTD 435668-4
TE Connectivity / Circuit Protection 435668-4
TYCO INTERNATIONAL 435668-4
TE Connectivity Energy 435668-4
TE SENSOR SOLUTIONS 435668-4
TE Connectivity /CGS Brand 435668-4
TYCO ELECTRONICS LOGISTICS AG 435668-4
Tyco Electronics 435668-4
TE 435668-4
TE Connectivty 435668-4

Search for other parts like 435668- »