TE Connectivity / AMP 435640-5

Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
435640-5 1,141 Buy Now »
USD
0.820 0.802 0.723 0.723 0.723
Verical
435640-5 1,594 Buy Now »
USD
0.800 0.800 0.713
Newark 2
44F7899 0 ··
USD
1.52 1.52 1.20 0.806 0.806
96Y1859 2,391 Buy Now »
USD
1.28 1.28 1.28 1.28 1.04
Chip One Stop Global 3
C1S757100013011 257 Buy Now »
USD
1.12 1.12 1.12 1.12
C1S757105320697 62 Buy Now »
USD
0.659 0.658 0.658 0.658
C1S757106625979 3,188 Buy Now »
USD
1.62
Onlinecomponents.com
4356405 1,049 Buy Now »
USD
1.11 1.11 1.09 1.09 1.09
Master Electronics
4356405 718 ··
USD
1.11 1.11 1.09 1.09 1.09
A.E. Petsche
435640-5 0 ··
USD
0.458 0.458 0.458 0.458 0.458
Bisco
435640-5 1 Buy Now »
Heilind Electronics
AMP435640-5 0 ··
PEI Genesis
435640-5 0 ··
Electro Sonic
4356405 3,280 Buy Now »
USD
1.18 1.18 1.16 1.16 1.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
435640-5 2,056 Buy Now »
USD
2.04 1.53 0.765 0.637 0.561
Gerber
435640-5 417 Buy Now »
USD
0.890 0.890 0.890 0.890 0.890
Freelance Electronics
435640-5 249 Buy Now »
USD
0.500 0.500 0.500 0.500 0.500
Area51
435640-5 1,260 ··
USD
0.510 0.510 0.510 0.510 0.510
Tencell
435640-5 3,140 Buy Now »
USD
0.694
South Electronics
435640-5 94 ··
STLAA.com
435640-5 172 ··
Abacus Technologies
435640-5 40,000 ··
Relay Specialties
435640-5 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
435640-5 Contact ··
Summit Electronics
435640-5 Contact Send RFQ »
Peerless Electronic Supplies
435640-5 Contact Buy Now »

Descriptions

Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Chip One Stop Global
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Box
A.E. Petsche
DIP SW 8POSN AU
TE Connectivity
DIP SW 8POSN AU
Newark
TE AMP NC/NR DIP SWITCH 8 POSN
Peerless Electronic Supplies
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Box
Verical
DIP SW 8POSN AU
Onlinecomponents.com
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Avnet
DIP SW 8POSN AU
Gerber
DIP SW 8POSN AU
Heilind Electronics
DIP SW 8POSN AU
Master Electronics
DIP SW 8POSN AU
PEI Genesis
DIP Rotary DIP SIP Switches and DIP Shunts - Standard
North Star Micro
Alcoswitch; DIP Switch; Actuator Style: Rocker (Top Actuated); Mounting Style: Thru Hole; Number of Positions: 7; Configuration: Single Pole - Single Throw; Sealed: Yes
Relay Specialties

Technical Specifications

Housing Color Blue
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Contact Plating Gold Gold over Nickel
Housing Material Polyester
Pin Pitch 2.54 mm
Number of Positions 8
Size-Length 22.35 mm
Contact Material Copper Alloy
Mounting Type Through Hole
Lifecycle Status Active
RoHS Compliant
Size-Height 7.37 mm
Orientation Vertical
Size-Width 9.65 mm
Actuator Type Rocker
Contacts Type SPST
ELV Compliant Compliant
Packaging Box

Documents

Mouser
Datasheet 1 page
Jameco
Datasheet 2 pages 7 years ago
TE Connectivity
Datasheet 11 pages 18 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 6 pages 18 years ago
Datasheet 7 pages 5 years ago
Technical Drawing 1 page 5 years ago
Datasheet 7 pages 5 years ago
Newark
Datasheet 28 pages 12 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Electro Sonic
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 4 pages 19 years ago
Onlinecomponents.com
Datasheet 1 page 12 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 435640-5
TYCO/AMP 435640-5
TYCO ELECTRONICS AMP 435640-5
TE Connectivity / AMP Brand 435640-5
AMP/Tyco Electronics 435640-5
AMP/TE Connectivity 435640-5
TE CNTY - AMP 435640-5
TE Connectivity / Tyco Electronics AMP 435640-5
AMP/TYCO ELECTR 435640-5
TYCO ELECTRONICS AMP ITALIA S 435640-5
AMP INC 435640-5
TYCO/AMP INC 435640-5
TE CONNECTIVITY AMP (VA) 435640-5
AMP FROM TE CONNECTIVITY 435640-5
TYCO ELECTRONICS AMP (VA) 435640-5
TE CONNECTIVITY AMP CONNECTORS 435640-5
AMP/TE CONNECTIVITY ACCT 167798 435640-5
TYCO COLOMBIA 435640-5
AMP INCORPORATED (TYCO ELECTRONICS 435640-5
TE Connectivity / Hartman Brand 435640-5
TE CONNECTIVITY / AMP BRA 435640-5
TYCO INC (AMP) 435640-5
TYCO ELECTRONICS 435640-5
AMP ( TYC) 435640-5
TE AMP TYCO 435640-5
TE Connectivity AMP Connectors 435640-5

Search for other parts like 435640- »