Molex 43249-8908

Modular Connectors / Ethernet Connectors Ra Modular Jack Lo-Pro Pnl Stops

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialThermoplastic
PlatingTin
Technical
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Ports1
Number of Positions8
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Voltage Rating (AC)150 V
Dimensions
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 43249-8908.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 43249-8908.

Related Parts

Descriptions

Descriptions of Molex 43249-8908 provided by its distributors.

Modular Connectors / Ethernet Connectors Ra Modular Jack Lo-Pro Pnl Stops
Phone Connector,pcb Mount,8 Contacts,skt,pc Tail Terminal,locking |Molex 43249-8908
Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3/Cat 4 Tray
Modular Jack, Right-Angle, Low Profile, 8/10, Panel Stops

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432498908
  • 432498908

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialThermoplastic
PlatingTin
Technical
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Ports1
Number of Positions8
OrientationRight Angle
ShieldingShielded
TerminationThrough Hole
Voltage Rating (AC)150 V
Dimensions
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 43249-8908.

Molex
Datasheet2 pages11 years ago
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago