Pressmaster 4320-0617

STRIPPING TOOL, TOR, 2 HOOKS; Stripping Capacity (mm²):40mm²; Length:150mm; Weight:116g; Wire Area Size Max:40mm²; Wi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15J6664 15 Buy Now »
USD
65.70 65.70 57.55 44.71 44.71
Farnell
4228893 15 Buy Now »
GBP
41.74 36.30 36.30 36.30 36.30
element14 APAC
4228893 15 Buy Now »
SGD
78.21 78.21 78.21 78.21 78.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
PR.TOR0617 9 Buy Now »
USD
48.01 44.09 44.09 44.09 44.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
4320-0617 Contact ··

Descriptions

STRIPPING TOOL, TOR, 2 HOOKS; Stripping Capacity (mm²):40mm²; Length:150mm; Weight:116g; Wire Area Size Max:40mm²; Wire Area Size Min:4.5mm²
Farnell
Stripping tool; Wire: round; Wire dia:4.5÷40mm; Length:150mm
TME
STRIPPING TOOL, TOR, 2 HOOKS; For Use With:Cables; SVHC:No SVHC (18-Jun-2012); Length:150mm; Stripping Capacity:40mm²; Weight:116g; Wire Area Size Max:40mm²; Wire Area Size Min:4.5mm²
element14 APAC
STRIPPING TOOL, TOR, 2 HOOKS; Stripping Capacity:40mm2; Length:150mm; Weight:116g; Wire Area Size Max:40mm2; Wire Area Size Min:4.5mm2 ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Length 150 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 116 g

Documents

Farnell
Datasheet 1 page 8 years ago

Images


Search for other parts like 4320- »