Molex 43160-4304

Connector Wire to Board Header 4 Position 7.49mm Solder Straight Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Terminals8
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating18 A
Fastening TypeRamp
GenderMale
Max Current Rating9 A
Max Operating Temperature75 °C
Max Voltage Rating (DC)600 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder, Through Hole
Voltage Rating600 V
Dimensions
Depth13.38 mm
Height12.8 mm
Length36.07 mm
Pitch7.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 43160-4304.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Jameco
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+95.85%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43160-4304.

Related Parts

Descriptions

Descriptions of Molex 43160-4304 provided by its distributors.

Connector Wire to Board Header 4 Position 7.49mm Solder Straight Thru-Hole Tray
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
7.50mm Pitch Sabre Header, Vertical, 4 Circuits, Glow-Wire Capable, PCB Thickness 2.40mm, with Board Lock
Sabre 4Ckt Ver V0 Hdr w/oLk LgTail | Molex Incorporated 43160-4304
RECT PWR CONN, HDR, 4POS, 1ROW, 7.5MM;
Wire-Board Connector, Header, 4 Position 7.5Mm; Product Range:Sabre 43160 Series; No. Of Contacts:4Contacts; Gender:Header; Pitch Spacing:7.5Mm; Contact Termination Type:Through Hole; No. Of Rows:1 Row; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Molex 43160-4304

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431604304
  • 43160-4304.
  • 431604304

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Terminals8
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating18 A
Fastening TypeRamp
GenderMale
Max Current Rating9 A
Max Operating Temperature75 °C
Max Voltage Rating (DC)600 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder, Through Hole
Voltage Rating600 V
Dimensions
Depth13.38 mm
Height12.8 mm
Length36.07 mm
Pitch7.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 43160-4304.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Jameco
Datasheet2 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago