Molex 43160-3106

Sabre Right-Angle Header, 6 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialNylon
MountThrough Hole
Number of Terminals12
PlatingTin
Technical
Current Rating18 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Ports1
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)100 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth19.79 mm
Diameter7.5 mm
Lead Pitch7.5 mm
Length51.05 mm
Pitch7.49 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43160-3106.

Molex
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page22 years ago
Datasheet5 pages3 years ago
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-8.28%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43160-3106.

Related Parts

Descriptions

Descriptions of Molex 43160-3106 provided by its distributors.

Sabre Right-Angle Header, 6 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Conn Power HDR 6 POS 7.49mm Solder RA Thru-Hole 12 Terminal 1 Port Sabre™ Frame
Rectangular Power Connector, 6 Contact(S), Male, Solder Terminal, Receptacle
Headers, R.A. HDR SMC 6P with board lock | Molex Incorporated 43160-3106
CON,PLG,HDR,6P,RTA,295 18A-1000V,BLACK UL94V-0, W/BOARD LOCK,TIN PLTD
7.50 Sabre Connectors R.A. HDR SMC, 6P with board lock
MOLEX 43160-3106 / 43160-3106 MOLEX ONN POST TYPE
RECT PWR CON, R/A HDR, 6POS, 1ROW, 7.5MM;
CONNECTOR, HEADER, 6POS, 1ROW, 7.5MM; Pitch Spacing:7.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Sabre 43160 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; RoHS Compliant: Yes
SABRE 6CKT RA V0 HDR 062LK SHTTAIL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431603106
  • 43160-3106.
  • 431603106

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialNylon
MountThrough Hole
Number of Terminals12
PlatingTin
Technical
Current Rating18 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Ports1
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)100 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth19.79 mm
Diameter7.5 mm
Lead Pitch7.5 mm
Length51.05 mm
Pitch7.49 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43160-3106.

Molex
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page22 years ago
Datasheet5 pages3 years ago
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago