Molex 43160-3104

Sabre Right-Angle Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating18 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)100 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter7.5 mm
Lead Pitch7.5 mm
Pitch7.5 mm
Row Spacing3.18 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43160-3104.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages3 years ago
Factory Futures
Datasheet2 pages15 years ago
Molex
Technical Drawing2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages10 years ago
Farnell
Datasheet1 page22 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages16 years ago
Verical
Datasheet1 page17 years ago

Inventory History

3 month trend:
-25.92%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43160-3104.

Related Parts

Descriptions

Descriptions of Molex 43160-3104 provided by its distributors.

Sabre Right-Angle Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Wire-Board Connector, Header, 4 Position 7.5Mm; Product Range:Sabre 43160 Series; No. Of Contacts:4Contacts; Gender:Plug; Pitch Spacing:7.5Mm; Contact Termination Type:Solder; No. Of Rows:1 Row; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Molex 43160-3104
PCB Header Temperature range: -40 ... 75 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board / Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Glass Fibre (GF) / Polyamide (PA/Nylon) Pitch: 7.5 mm Series: Sabre™ Poles: 4 Rated current: 18 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431603104
  • 43-160-3104
  • 431603104

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating18 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)100 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter7.5 mm
Lead Pitch7.5 mm
Pitch7.5 mm
Row Spacing3.18 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43160-3104.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages3 years ago
Factory Futures
Datasheet2 pages15 years ago
Molex
Technical Drawing2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages10 years ago
Farnell
Datasheet1 page22 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages16 years ago
Verical
Datasheet1 page17 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago