Molex 43160-3103

Sabre Right-Angle Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating18 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)100 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth2.34 mm
Diameter7.5 mm
Height8.38 mm
Lead Pitch7.5 mm
Pitch7.49 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43160-3103.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page22 years ago
Datasheet5 pages3 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages7 years ago
Mouser
Datasheet2 pages16 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing5 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet9 pages15 years ago
element14
Datasheet1 page17 years ago

Inventory History

3 month trend:
-23.26%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43160-3103.

Related Parts

Descriptions

Descriptions of Molex 43160-3103 provided by its distributors.

Sabre Right-Angle Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Connector Wire to Board Header 3 Position 7.49mm Solder Right Angle Thru-Hole Tray
Connector, Header, 3Pos, 1Rows, 7.5Mm; Connector Systems:Power; Pitch Spacing:7.5Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Sabre 43160 Series Rohs Compliant: Yes |Molex 43160-3103
PCB Header Temperature range: -40 ... 75 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board / Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Glass Fibre (GF) / Polyamide (PA/Nylon) Pitch: 7.5 mm Series: Sabre™ Poles: 3 Rated current: 18 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431603103
  • 43160-3103.
  • 431603103

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating18 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)100 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth2.34 mm
Diameter7.5 mm
Height8.38 mm
Lead Pitch7.5 mm
Pitch7.49 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43160-3103.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet1 page22 years ago
Datasheet5 pages3 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages7 years ago
Mouser
Datasheet2 pages16 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing5 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet9 pages15 years ago
element14
Datasheet1 page17 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago