Molex 43160-2103

Sabre Vertical Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins3
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating18 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)100 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth9.9 mm
Diameter7.5 mm
Height5.57 mm
Lead Pitch7.5 mm
Length18.64 mm
Pitch7.49 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43160-2103.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page22 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Mouser
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page15 years ago
Jameco
Datasheet16 pages16 years ago
TME
Datasheet1 page17 years ago

Inventory History

3 month trend:
+38.23%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43160-2103.

Related Parts

Descriptions

Descriptions of Molex 43160-2103 provided by its distributors.

Sabre Vertical Header, 3 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
Connector Wire to Board Header 3 Position 7.49mm Solder Straight Thru-Hole Tray
3way PCB header vertical socket,14-18awg | Molex Incorporated 43160-2103
CONNECTOR, HEADER, 3POS, 1ROW, 7.5MM; Pitch Spacing: 7.5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated
PCB Header Temperature range: -40 ... 75 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board / Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Glass Fibre (GF) / Polyamide (PA/Nylon) Pitch: 7.5 mm Series: Sabre™ Poles: 3 Rated current: 18 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431602103
  • 431602103

Technical Specifications

Physical
Case/PackageSMC
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins3
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating18 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)100 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth9.9 mm
Diameter7.5 mm
Height5.57 mm
Lead Pitch7.5 mm
Length18.64 mm
Pitch7.49 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 43160-2103.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page22 years ago
Datasheet2 pages10 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Mouser
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Verical
Datasheet1 page15 years ago
Jameco
Datasheet16 pages16 years ago
TME
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago