Molex 43160-1102

Sabre™ Right Angle Header, 2 Circuits, Glow Wire Compatible. Recommended PCB Thickness 1.60mm, without Board Lock

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43160-1102 305 Buy Now »
USD
0.631 0.631 0.631
Newark
91C6084 456 Buy Now »
USD
1.38 1.22 1.05 0.761 0.690
Heilind Electronics
MOL43160-1102 6,889 Buy Now »
USD
0.657 0.657 0.657 0.553 0.538
TTI
43160-1102 2,400 Buy Now »
USD
0.757 0.757 0.757 0.757
Mouser
538-43160-1102 1,595 Buy Now »
USD
1.21 1.09 0.952 0.714 0.633
Allied Electronics
E5293726 609 Buy Now »
USD
0.750 0.750 0.750 0.750 0.750
Onlinecomponents.com
431601102 108 Buy Now »
USD
0.830 0.830 0.720 0.640 0.520
NEP Electronics
43160-1102 1,000 ··
Chip One Stop Global 2
C1S516501007825 609 Buy Now »
USD
1.37 1.37 1.37 1.37 1.37
C1S516500443297 609 Buy Now »
USD
2.55 2.55
Master Electronics
431601102 71 ··
USD
0.830 0.830 0.720 0.640 0.520
Interstate Connecting Components
43160-1102 6,889 Buy Now »
Power and Signal Group
43160-1102 0 ··
Heilind Asia
MOL43160-1102 0 ··
Electro Sonic
431601102 359 Buy Now »
USD
0.880 0.880 0.763 0.678 0.551
Avnet Europe
43160-1102 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
43160-1102 5 Buy Now »
USD
0.320 0.320 0.320 0.320 0.320
Quest
43160-1102 2 Buy Now »
USD
2.17 2.17 2.17 2.17 2.17
Abacus Technologies
43160-1102 172 ··
Tencell
43160-1102 836 Buy Now »
USD
0.621 0.621 0.621 0.621 0.621
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43160-1102 Contact ··
XS Micro
43160-1102 Contact ··

Descriptions

Sabre™ Right Angle Header, 2 Circuits, Glow Wire Compatible. Recommended PCB Thickness 1.60mm, without Board Lock
Molex
Sabre 2Ckt RA V0 Hdr wo Lk ShtTail
Master Electronics
SABRE 2CKT RA V0 HDR W/O LK S TTAIL
Heilind Asia
Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray
Verical
Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Avnet Europe
SABRE 2CKT RA V0 HDR W/O LK S TTAIL
Interstate Connecting Components
SABRE 2CKT RA V0 HDR W/O LK S TTAIL
Heilind Electronics
SABRE HDR 02 PCB V0 RA WIR
NEP Electronics
MOLEX 43160-1102 / CONNECTOR HEADER MOLEX 2POS
ExcessParts.Net
Sabre 2Ckt RA V0 Hdr wo Lk ShtTail
Allied Electronics
WIRE-BOARD CONNECTOR, HEADER, 2POS 7.5MM
Newark
Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre?‘????‘ Tray
Chip One Stop Global
SABRE .295 HDR 02P RA 94V-0
TTI
7.50 Sabre Connectors R.A. HDR SMC, 2P without board lock
Mouser
7.50mm (.295") Pitch Sabre Header, Single Row, Right Angle, 2 Circuits, PC Tail Length 3.81mm (.150"), without Snap-In Metal Pins, Tin (Sn) Plating, 46 Nylon 94V-0, Black, Glow Wire Compatible
Power and Signal Group
SABRE 2CKT RA V0 HDR W/O LK
Onlinecomponents.com

Technical Specifications

Color Black
Number of Circuits 2
Size-Diameter 7.5 mm
Housing Color Black
Mounting Type Through Hole PCB
Halogen Free Status Not Low Halogen
Number of Rows 1
Glow Wire Compliant Compliant
Packaging Tray Bulk
Number of Contacts 2
Contact Material Brass
RoHS Compliant
Voltage Rating (DC) 600 V
Housing Material Nylon
Orientation Right Angle
Pin Pitch 7.5 mm
Lifecycle Status Active
Current Rating 18 A
Lead-Free Status Lead Free
Size-Width 1.476 m
Insulation Resistance 1 GΩ
Number of Positions 2
Size-Length 21.082 mm
Contact Plating Tin
Size-Height 11.53 mm
Gender Male

Documents

Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Molex
Datasheet 2 pages 4 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Verical
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 43160-1102
MOL 43160-1102
MLX 43160-1102
MOLE 43160-1102
MOLX 43160-1102
MOLEX INCORPORATED 43160-1102
MOLEX CONNECTOR CORPORATION 43160-1102
MOLEX CONNECTOR CORP 43160-1102
MOLEX HONG KONG CHINA LTD 43160-1102
MOLEX ELECTRONICS 43160-1102
MXA 43160-1102
MOLEX PREMISE NETWORK 43160-1102
MOLEX INTERCONNECT GMBH 43160-1102
MOLEX GMBH 43160-1102
Molex Taiwan Ltd 43160-1102
MOLEX INDUSTRIAL 43160-1102
MOELX 43160-1102
MOLEX INTERCONNECT 43160-1102
MOLEX ELEKTRONIK GMBH 43160-1102
MOLEX CONNECTOR 43160-1102
MOLEX-ETC 43160-1102
GWCONNECT BY MOLEX 43160-1102
MOLEX / Rohs 43160-1102
MOLEX JAPAN COMPANY LIMITED 43160-1102
MOLEX INDUSTRIAL HDC 43160-1102
Molex, LLC 43160-1102

Search for other parts like 43160- »