Molex 43160-0102

Sabre Vertical Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, without Board Lock
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Terminals4
PlatingTin
Technical
Current Rating18 A
Fastening TypeRamp
GenderMale
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth13.38 mm
Lead Pitch7.5 mm
Length21.08 mm
Pitch7.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 43160-0102.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages3 years ago
Molex
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
Farnell
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
element14
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+5.09%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43160-0102.

Related Parts

Descriptions

Descriptions of Molex 43160-0102 provided by its distributors.

Sabre Vertical Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, without Board Lock
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Tray
Sabre 2Ckt Ver V0 Hdr w/oLk ShtTail | Molex Incorporated 43160-0102
7.50 Sabre Connectors VERT HDR SMC, 2P without board lock
02P SABRE HEADER GLOW WIRE COMP
SABRE HEADER SINGLE ROW 2CIRCU
Connector, Header, 2Pos, 1Row, 7.5Mm; Connector Systems:Power; Pitch Spacing:7.5Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Sabre 43160 Series Rohs Compliant: Yes |Molex 43160-0102
RECT PWR CONN, HDR, 2POS, 1ROW, 7.5MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431600102
  • 43160-0102.
  • 431600102

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Terminals4
PlatingTin
Technical
Current Rating18 A
Fastening TypeRamp
GenderMale
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth13.38 mm
Lead Pitch7.5 mm
Length21.08 mm
Pitch7.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 43160-0102.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages3 years ago
Molex
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
Farnell
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
element14
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago