Bourns 4308R-102-103

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
4308R-102-103 2,123 Buy Now »
USD
0.337 0.317 0.298 0.293 0.293
Verical
4308R-102-103 2,123 Buy Now »
USD
0.293 0.293
Avnet
4308R-102-103 0 ··
USD
0.319 0.314 0.295 0.295 0.295
Digi-Key
4308R-2-103-ND 153 Buy Now »
USD
0.760 0.760 0.561 0.418 0.341
Newark
02F3042 347 Buy Now »
USD
0.748 0.594 0.561 0.407 0.322
Chip One Stop Japan
C1S134600056274 2,123 Buy Now »
JPY
123.00 55.10 39.60 39.60
TTI
4308R-102-103 6,350 Buy Now »
USD
0.375 0.375 0.375
Mouser
652-4308R-102-10K 1,240 Buy Now »
USD
0.760 0.594 0.561 0.418 0.319
Onlinecomponents.com
4308R102103 1,924 Buy Now »
USD
0.440 0.440 0.367 0.293 0.282
Master Electronics
4308R102103 1 ··
USD
0.440 0.440 0.367 0.293 0.282
Allied Electronics 2
E1110857 n/s Buy Now »
USD
0.344
E1110595 n/s Buy Now »
USD
0.263
Electro Sonic
4308R102103 1,924 Buy Now »
USD
0.466 0.466 0.389 0.311 0.299
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
4308R-102-103 610 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
Quest
4308R-102-103 449 Buy Now »
USD
1.15 0.920 0.575 0.345 0.345
Area51
4308R-102-103 125 ··
USD
0.280 0.280 0.280 0.280 0.280
Express Electronics
4308R-102-103 25 Buy Now »
Chip 1 Exchange
4308R-102-103 Yes ··
Panther Parts
4308R-102-103 410 Send RFQ »
STLAA.com
4308R-102-103 1,182 ··
Abacus Technologies
4308R-102-103 1,200 ··
4 Star Electronics
4308R-102-103 105 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4308R-102-103 Contact ··
Bristol Electronics
4308R-102-103 Contact Buy Now »
Summit Electronics
4308R-102-103 Contact Send RFQ »
XS Micro
4308R-102-103 Contact ··
SemiconductorPLUS
4308R-102-103 Contact ··

Descriptions

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Avnet
RNET - THK FILM MOLD SIP
Onlinecomponents.com
RES NET ISOLATED 10K OHM 8-SIP
North Star Micro
RNET - THK FILM MOLD SIP
Master Electronics
Res Thick Film NET 10K Ohm 2% 1W 100ppm/ C ISOL Molded 8-Pin SIP Pin Thru-Hole
Chip One Stop Japan
Thick Film Resistor Network; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating per Element:300mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:4; Resistor Case Style:SIP; MSL:-; No. of Pins:8 ;RoHS Compliant: No
Newark
RES ARRAY 4 RES 10K OHM 8SIP
Digi-Key
10K OHM 8 PIN 2% LOW M-SIP
TTI
Res Thick Film NET 10K Ohm 2% 1W ?100ppm/?C ISOL Molded 8-Pin SIP Pin Thru-Hole
Verical

Technical Specifications

Size-Thickness 2.159 mm
Mounting Type Through Hole
Size-Height 4.95 mm
Number of Pins 8
Resistance Tolerance ±2%
Size-Width 2.16 mm
Size-Length 19.91 mm
Voltage Rating (DC) 100 V
RoHS Non-Compliant
Resistance 10 kΩ
Packaging Bulk
Case / Package / Footprint SIP
Number of Contacts 8
Power Rating 1 W
Lead-Free Status Contains Lead

Documents

Verical
Datasheet 2 pages 4 years ago
Sierra IC
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Arrow
Datasheet 2 pages 4 years ago
Jameco
Datasheet 3 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 4308R-102-103
BNS 4308R-102-103
BOURNES 4308R-102-103
BOU 4308R-102-103
BOURN 4308R-102-103
BOUR 4308R-102-103
TRIMPOT 4308R-102-103
BRNS 4308R-102-103
BRN 4308R-102-103
POT 4308R-102-103
BOUNS 4308R-102-103
POWER INNOVATIONS 4308R-102-103
BOURNS ELECTRONICS 4308R-102-103
BOURNS INC (VA) 4308R-102-103
BOURNS AG 4308R-102-103
POWER INNOVA 4308R-102-103
POWER INNOVATION 4308R-102-103
BNS/B0007 4308R-102-103
BOURNS INC TRIMPOT DIV 4308R-102-103
bourns net 4308R-102-103
power inno 4308R-102-103
BOURNS TRIMPOT 4308R-102-103
BNS/NONE 4308R-102-103
Bourns Incorporated 4308R-102-103
BBOURNS 4308R-102-103

Search for other parts like 4308R- »