Molex 430451018

Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Micro-Fit 3.0™ Embossed T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
430451018 100 Buy Now »
USD
2.28 2.28 2.28 2.28
TTI
430451018. 180 Buy Now »
USD
2.80 2.80 2.80 2.80
Rutronik
COREC13678 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
430451018 Yes ··
STLAA.com
430451018 13,440 ··
TME
MX-43045-1018 113 Buy Now »
USD
1.41 1.27 1.13 0.980 0.980
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
430451018 Contact ··
Touchstone Systems
430451018 Contact Send RFQ »
TransparentC
430451018 Contact Send RFQ »

Descriptions

MICRO-FIT 3.0 HDR 02X05P VT
TTI
10P MICRO-FIT HEADER STRAIGHT
Rutronik
Socket; wire-board; male; PIN:10; Glow-Wire; 3mm; SMT; 5A; tinned
TME
Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Vertical, with Solder Tab, 10 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex
Conn Wire to Board HDR 10 POS 3mm Solder ST SMD Micro-Fit 3.0™ Embossed T/R
Verical

Technical Specifications

Lifecycle Status Active
Contact Plating Tin
Halogen Free Status Low Halogen
Glow Wire Compliant Compliant
Current Rating 5 A
Number of Rows 2
Number of Circuits 10
RoHS Compliant
Mated Height 17.27 mm
Orientation Vertical

Documents

Molex
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 2 pages 4 years ago
element14 APAC
Datasheet 2 pages 10 months ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 1 year ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

MOLEX INC 430451018
MOL 430451018
MLX 430451018
MOLE 430451018
MOLX 430451018
MOLEX INCORPORATED 430451018
MOLEX CONNECTOR CORPORATION 430451018
MOLEX CONNECTOR CORP 430451018
MOLEX HONG KONG CHINA LTD 430451018
MOLEX ELECTRONICS 430451018
MXA 430451018
MOLEX PREMISE NETWORK 430451018
MOLEX INTERCONNECT GMBH 430451018
MOLEX GMBH 430451018
Molex Taiwan Ltd 430451018
MOLEX INDUSTRIAL 430451018
MOELX 430451018
MOLEX INTERCONNECT 430451018
MOLEX ELEKTRONIK GMBH 430451018
MOLEX CONNECTOR 430451018
MOLEX-ETC 430451018
GWCONNECT BY MOLEX 430451018
MOLEX / Rohs 430451018
MOLEX JAPAN COMPANY LIMITED 430451018
MOLEX INDUSTRIAL HDC 430451018
Molex, LLC 430451018

Search for other parts like 430451018 »