Try the Octopart BOM Tool! Ad
octopart.com

Molex 430450418

3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Vertical, With

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
430450418 800 Buy Now »
USD
0.825 0.825
TTI
430450418. 183 Buy Now »
USD
1.56 1.56 1.56 1.56
Rutronik 2
COREC17366 9 Buy Now »
USD
1.08 1.04
COREC34999 0 ··
USD
1.02 0.985
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Select Technology
430450418 615 ··
Rotakorn
868253170 1,400 ··
Abacus Technologies
430450418 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
430450418 Contact ··

Descriptions

MICRO-FIT 3.0 HDR 02X02P VT
TTI
Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R
Rotakorn
Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Vertical, with Solder Tab, 4 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex
3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Vertical, With
Verical
04P HEADER SMT W FITTING NAILS
Rutronik

Technical Specifications

Color Black
Contact Material Brass
Number of Circuits 4
Lifecycle Status Active
Mounting Type PCB
RoHS Compliant
Current Rating 5 A
Voltage Rating (AC) 250 V
Pin Pitch 3 mm
Number of Rows 2
REACH SVHC Compliance No SVHC
Contact Plating Tin
Glow Wire Compliant Compliant
Number of Mating Cycles 30
Number of Contacts 4
Orientation Vertical
Mated Height 17.27 mm
Gender Male
Flammability Rating UL 94 V-0
Halogen Free Status Low Halogen

Documents

Molex
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

MOLEX INC 430450418
MOL 430450418
MLX 430450418
MOLE 430450418
MOLX 430450418
MOLEX INCORPORATED 430450418
MOLEX CONNECTOR CORPORATION 430450418
MOLEX CONNECTOR CORP 430450418
MOLEX HONG KONG CHINA LTD 430450418
MOLEX ELECTRONICS 430450418
MXA 430450418
MOLEX PREMISE NETWORK 430450418
MOLEX INTERCONNECT GMBH 430450418
MOLEX GMBH 430450418
Molex Taiwan Ltd 430450418
MOLEX INDUSTRIAL 430450418
MOELX 430450418
MOLEX INTERCONNECT 430450418
MOLEX ELEKTRONIK GMBH 430450418
MOLEX CONNECTOR 430450418
MOLEX-ETC 430450418
GWCONNECT BY MOLEX 430450418
MOLEX / Rohs 430450418
MOLEX JAPAN COMPANY LIMITED 430450418
MOLEX INDUSTRIAL HDC 430450418
Molex, LLC 430450418

Search for other parts like 430450418 »