Molex 43045-2402

Connector Wire to Board Header 24 Position 3mm Solder Right Angle Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount, Through Hole
PlatingTin
Technical
Connector TypePlug, Socket
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating4 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Positions24
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (DC)250 V
Dimensions
Depth5.71 mm
Height5.73 mm
Lead Pitch3 mm
Length53.89 mm
Pitch3 mm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-2402.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Datasheet1 page16 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.98%

Alternate Parts

Price @ 1000
$ 5.781
$ 3.265
$ 3.265
Stock
41,925
107,607
107,607
Authorized Distributors
15
16
16
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Right Angle
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass, Tin
Brass, Tin

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-2402.

Related Parts

Descriptions

Descriptions of Molex 43045-2402 provided by its distributors.

Connector Wire to Board Header 24 Position 3mm Solder Right Angle Thru-Hole Tray
MICRO-FIT (3.0) DUAL ROW RIGHT ANGLE THRU HOLE HEADER ASSY Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black
Header Connector,pcb Mount,recept,24 Contacts,pin,0.118 Pitch,r Angle Pc Tail Terminal,polarized Lck Rohs Compliant: Yes |Molex 43045-2402
PLUG & SOCKET CONNECTOR, HEADER, 24 POSITION, 3MM; Pitch Spacing: 3mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452402
  • 43045-2402.
  • 43045-2402..
  • 430452402

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount, Through Hole
PlatingTin
Technical
Connector TypePlug, Socket
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating4 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Positions24
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (DC)250 V
Dimensions
Depth5.71 mm
Height5.73 mm
Lead Pitch3 mm
Length53.89 mm
Pitch3 mm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-2402.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Datasheet1 page16 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago