Molex 43045-2218

Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Vertical, with Solder Tab, 22 Circuits, Tin (Sn) Plating, Glow Wire Co...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
430452218 0 ··
USD
1.97
Newark
92M1327 0 ··
USD
7.59 7.59 7.59 7.59 5.22
Allied Electronics
70373493 0 ··
USD
3.50 3.07
Heilind Electronics
MOL43045-2218 0 ··
Heilind Asia
MOL43045-2218 0 ··
element14 APAC
9961518 0 ··
SGD
5.17 4.86 4.25 3.86 3.86
RS Components
6702106 900 Buy Now »
GBP
2.70 2.18 1.98 1.70
Avnet Europe
430452218 0 ··
EUR
1.99
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
43045-2218 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43045-2218 Contact ··
SemiconductorPLUS
43045-2218 Contact ··
XS Micro
43045-2218 Contact ··

Descriptions

MICROFIT 3.0 V HDR /NAIL DR T N 22CKT
Heilind Electronics
Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Vertical, with Solder Tab, 22 Circuits, Tin (Sn) Plating, Glow Wire Compatible
Molex
Conn Wire to Board HDR 22 POS 3mm Solder ST SMD T/R
Avnet
MICROFIT 3.0 V HDR /NAIL DR T N 22CKT
Heilind Asia
Header 3.00mm, SMT, dual row, vert, 22w
Allied Electronics
HEADER, SMT, VERTICAL, 22WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:22; Termination method:Solder; Material, contact:Brass; Series:MicroFit; Plating, contact:Tin; Connector insert type:Male; Contact style:Pin; RoHS Compliant: Yes
Newark
Header 3.00mm SMT dual row vert 22w
RS Components

Technical Specifications

Halogen Free Status Low Halogen
Glow Wire Compliant Compliant
Number of Rows 2
Number of Circuits 22
RoHS Compliant
Mated Height 17.27 mm
Current Rating 5 A
Lifecycle Status Active
Orientation Vertical

Documents

Molex
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages 3 years ago
Arrow
Datasheet 2 pages 4 years ago
Newark
Datasheet 2 pages 2 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43045-2218
MOL 43045-2218
MLX 43045-2218
MOLE 43045-2218
MOLX 43045-2218
MOLEX INCORPORATED 43045-2218
MOLEX CONNECTOR CORPORATION 43045-2218
MOLEX CONNECTOR CORP 43045-2218
MOLEX HONG KONG CHINA LTD 43045-2218
MOLEX ELECTRONICS 43045-2218
MXA 43045-2218
MOLEX PREMISE NETWORK 43045-2218
MOLEX INTERCONNECT GMBH 43045-2218
MOLEX GMBH 43045-2218
Molex Taiwan Ltd 43045-2218
MOLEX INDUSTRIAL 43045-2218
MOELX 43045-2218
MOLEX INTERCONNECT 43045-2218
MOLEX ELEKTRONIK GMBH 43045-2218
MOLEX CONNECTOR 43045-2218
MOLEX-ETC 43045-2218
GWCONNECT BY MOLEX 43045-2218
MOLEX / Rohs 43045-2218
MOLEX JAPAN COMPANY LIMITED 43045-2218
MOLEX INDUSTRIAL HDC 43045-2218
Molex, LLC 43045-2218

Search for other parts like 43045- »