Molex 43045-2202

Conn Wire to Board HDR 22 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43045-2202 161 Buy Now »
USD
4.53 4.53 4.44 4.44
Avnet
430452202 541 Buy Now »
USD
5.37 5.15 4.23 4.23 4.23
Carlton-Bates
78068787119 0 ··
USD
6.04 6.04 6.04 6.04 6.04
Digi-Key
WM4733-ND 171 Buy Now »
USD
5.65 5.42 4.52 3.28 3.05
Newark
01H7627 120 Buy Now »
USD
11.98 11.98 11.98 11.98 8.24
Chip One Stop Japan
MOLE-0307646 70 Buy Now »
USD
4.48 4.48 4.48 4.48 4.48
TTI
43045-2202 5,248 Buy Now »
USD
3.95 3.95 3.95 3.95
Mouser
538-43045-2202 449 Buy Now »
USD
7.49 6.84 5.53 4.33 4.33
Onlinecomponents.com
430452202 49 Buy Now »
USD
5.25 5.25 4.83 3.57 3.57
Chip One Stop Global 2
C1S516503076467 70 Buy Now »
JPY
547.00 547.00 547.00 547.00 547.00
C1S516500056268 161 Buy Now »
JPY
1060.00 1060.00
Master Electronics
430452202 32 ··
USD
5.25 5.25 4.83 3.57 3.57
Heilind Electronics
MOL43045-2202 17 Buy Now »
USD
5.69 5.69 5.69 5.69 5.69
Allied Electronics
70373258 0 ··
USD
8.35 8.35 8.35 7.94 6.45
Interstate Connecting Components
43045-2202 17 Buy Now »
Heilind Asia
MOL43045-2202 0 ··
Power and Signal Group
43045-2202 0 ··
Farnell
2381298 3 Buy Now »
GBP
4.61 3.56 2.76 2.43 2.43
element14 APAC
2381298 3 Buy Now »
SGD
8.37 8.03 6.69 4.85 4.85
Electro Sonic
430452202 161 Buy Now »
USD
5.57 5.57 5.12 3.78 3.78
Avnet Europe
430452202 0 ··
EUR
2.61 2.42
Avnet Asia
430452202 0 ··
USD
2.93 2.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
430452202 423 Buy Now »
USD
1.97 1.97 1.97 1.97 1.97
NetSource Technology
43045-2202 960 ··
Tencell
43045-2202 274 Buy Now »
USD
4.68 4.68 4.68 4.59 4.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43045-2202 Contact ··
XS Micro
43045-2202 Contact ··
SemiconductorPLUS
43045-2202 Contact ··

Descriptions

CONNECTOR, HEADER, 22POS, 2ROW, 3MM
element14 APAC
CONNECTOR, HEADER, 22POS, 2ROW, 3MM
Farnell
Conn Wire to Board HDR 22 POS 3mm Solder RA Thru-Hole Tray
Avnet Asia
MICROFIT 3.0 RA HDR W/TH DR 3AU 22CKT
Heilind Electronics
3.00MM (.118) PITCH MICRO-FIT 3.0 HEADER, SURFACE MOUNT COMPATIBLE, DUAL ROW,
Verical
MICROFIT 3.0 RA HDR W/TH DR 3 AU 22CKT
Heilind Asia
MICROFIT 3.0 RA HDR W/TH DR 3 AU 22CKT
Interstate Connecting Components
Header 3.00mm, WTB, dual row, RA,22w
Allied Electronics
Conn Wire to Board HDR 22 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Global
MicroFit 30 RA Hdr WTH DR 30A
Master Electronics
Conn Wire to Board HDR 22 POS 3mm Solder RA Thru-Hole Tray
Avnet
MICROFIT 3.0 RA HDR W/TH DR
Onlinecomponents.com
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 22 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Glow Wire Compatible
Power and Signal Group
CONN HEADER 22POS 3MM R/A GOLD
Digi-Key
MICRO-FIT 3.0 HDR 02X11P RA
TTI
Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 22 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible
Molex
Pin Header PCB - Right-Angle 22P
Carlton-Bates
Micro-Fit 3.0 Connectors 22 CKT R/A HEADER
Mouser
Multipole Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:22; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Gold; Body Material:Polyester; Connecting Termination:Crimp ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Contacts 22
Mounting Type Through Hole
Orientation Right Angle
Number of Positions 22
Packaging Tray
Number of Circuits 22
Color Black
Pin Pitch 3 mm
Voltage Rating (DC) 250 V
Size-Width 9.9 mm
Insulation Resistance 1 GΩ
Mated Height 10.29 mm
Size-Length 36.65 mm
Current Rating 5 A
Contact Plating Gold
Halogen Free Status Low Halogen
Housing Material Thermoplastic
Size-Height 7.37 mm
Gender Male
Operating Voltage 250 V
RoHS Compliant
Number of Rows 2
Glow Wire Compliant Compliant
Housing Color Black
Contact Material Brass
Lifecycle Status Active
Flammability Rating UL 94 V-0
Lead-Free Status Contains Lead

Documents

Molex
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 8 years ago
Newark
Datasheet 2 pages 7 months ago
Electro Sonic
Datasheet 2 pages 8 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 13 years ago
Arrow
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43045-2202
MOL 43045-2202
MLX 43045-2202
MOLE 43045-2202
MOLX 43045-2202
MOLEX INCORPORATED 43045-2202
MOLEX CONNECTOR CORPORATION 43045-2202
MOLEX CONNECTOR CORP 43045-2202
MOLEX HONG KONG CHINA LTD 43045-2202
MOLEX ELECTRONICS 43045-2202
MXA 43045-2202
MOLEX PREMISE NETWORK 43045-2202
MOLEX INTERCONNECT GMBH 43045-2202
MOLEX GMBH 43045-2202
Molex Taiwan Ltd 43045-2202
MOLEX INDUSTRIAL 43045-2202
MOELX 43045-2202
MOLEX INTERCONNECT 43045-2202
MOLEX ELEKTRONIK GMBH 43045-2202
MOLEX CONNECTOR 43045-2202
MOLEX-ETC 43045-2202
GWCONNECT BY MOLEX 43045-2202
MOLEX / Rohs 43045-2202
MOLEX JAPAN COMPANY LIMITED 43045-2202
MOLEX INDUSTRIAL HDC 43045-2202
Molex, LLC 43045-2202

Search for other parts like 43045- »