Molex 43045-2019

Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins20
PlatingTin
Technical
Connector TypePlug, Socket
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.77 mm
Lead Pitch3 mm
Length37.65 mm
Pitch3 mm
Row Spacing6.86 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-2019.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages0 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+11.32%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-2019.

Related Parts

Descriptions

Descriptions of Molex 43045-2019 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 20 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black
Conn Wire to Board HDR 20 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0â„¢ T/R
MicroFit 3.0 V SMT /Nail DR 15Au 20Ckt | Molex Incorporated 43045-2019
Connector, Header, 20-position, 3MM STR SMD AU
Micro-Fit 3.0 Connectors 3.0MM MF 20P HDR V SMT DR SAU
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X10P VT
Wtb Conn, Header, 20Pos, 2Row, 3Mm; Connector Systems:Power, Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-2019
20 CKT MICROFIT VERT HDR 430452019<AZ

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430452019
  • 430452019
  • 430452019.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins20
PlatingTin
Technical
Connector TypePlug, Socket
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth8.77 mm
Lead Pitch3 mm
Length37.65 mm
Pitch3 mm
Row Spacing6.86 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-2019.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages0 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago