Molex 43045-1414

Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
430451414 160 Buy Now »
USD
1.92 1.87 1.67 1.67 1.67
Carlton-Bates
78068787161 0 ··
USD
1.74 1.74 1.74 1.74 1.74
Heilind Electronics
MOL43045-1414 2,138 Buy Now »
USD
1.45 1.45 1.45 1.20 1.17
Mouser
538-43045-1414 858 Buy Now »
USD
4.37 4.19 3.18 2.46 2.36
TTI
43045-1414 520 Buy Now »
USD
1.64 1.64 1.64
Newark
56H9599 0 ··
USD
4.37 4.19 3.18 2.46 2.36
Chip One Stop Global
C1S516501007700 160 Buy Now »
USD
1.49 1.20 1.20 1.20
Interstate Connecting Components
43045-1414 2,138 Buy Now »
Allied Electronics
70090987 0 ··
USD
3.04 3.04 2.60 2.60 2.60
Power and Signal Group
43045-1414 0 ··
Heilind Asia
MOL43045-1414 0 ··
element14 APAC
1447215 0 ··
SGD
6.52 6.25 4.74 3.67 3.52
RS Components
6700497 1,448 Buy Now »
Avnet Europe
430451414 0 ··
USD
1.05 0.901
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
43045-1414 1 ··
USD
1.51 1.51 1.51 1.51 1.51
Abacus Technologies
43045-1414 1,049 ··
Tencell
43045-1414 815 Buy Now »
USD
1.34 1.34 1.34 1.30 1.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43045-1414 Contact ··

Descriptions

Multipole Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:14; Series:43045; Contact Plating:Gold; Body Material:Polyester; Connecting Termination:Crimp; Mounting Type:Wire-to-wire; No. of Rows:2 ;RoHS Compliant: Yes
Newark
Header 3.00mm WTB dual row vert 14w
RS Components
MICROFIT 3.0 VERT THRHOLE DR 0AU 14 CKT
Heilind Asia
Conn Wire to Board HDR 14 POS 3mm Solder ST Thru-Hole Tray
Avnet Europe
MICROFIT 3.0 VERT THRHOLE DR 0AU 14 CKT
Interstate Connecting Components
Micro-Fit 3.0 Connectors 14 CKT VERT HEADER
Mouser
MICRO-FIT 3.0 HDR 02X07P VT
TTI
Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0?‘????‘ Tray
Chip One Stop Global
Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 14 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Molex
MICROFIT 3.0 VERT THRHOLE DR0AU 14 CKT
Heilind Electronics
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 14 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Power and Signal Group
HEADER, MICRO-FIT, 3MM, VERT, 14WAY; Connector Type:Plug & Socket; Series:43045; Gender:Plug; Contact Plating:Gold; Contact Material:Brass; Connector Type:Plug & Socket; Contact Plating:Gold; Termination Method:Through Hole Vertical
element14 APAC
Pin Header PCB - Vertical 14P
Carlton-Bates

Technical Specifications

Color Black
Housing Color Black
Voltage Rating (DC) 250 V
Halogen Free Status Low Halogen
Size-Width 7.37 mm
Number of Positions 14
Size-Height 9.9 mm
Gender Male
Lead-Free Status Contains Lead
Insulation Resistance 1 GΩ
Pin Pitch 3 mm
Lifecycle Status Active
Mounting Type Solder PCB
Number of Rows 2
Packaging Tray
Size-Length 24.65 mm
Number of Contacts 14
Flammability Rating UL 94 V-0
Mated Height 17.27 mm
Housing Material Thermoplastic
RoHS Compliant
Operating Voltage 250 V
Contact Plating Gold
Number of Circuits 14
Contact Material Brass
Glow Wire Compliant Compliant
Current Rating 5 A
Orientation Vertical

Documents

Molex
Datasheet 1 page 9 years ago
Datasheet 2 pages 4 years ago
Datasheet, Technical Drawing 1 page 6 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 7 pages 10 years ago
Digi-Key
Datasheet 1 page 16 years ago
Arrow
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 43045-1414
MOL 43045-1414
MLX 43045-1414
MOLE 43045-1414
MOLX 43045-1414
MOLEX INCORPORATED 43045-1414
MOLEX CONNECTOR CORPORATION 43045-1414
MOLEX CONNECTOR CORP 43045-1414
MOLEX HONG KONG CHINA LTD 43045-1414
MOLEX ELECTRONICS 43045-1414
MXA 43045-1414
MOLEX PREMISE NETWORK 43045-1414
MOLEX INTERCONNECT GMBH 43045-1414
MOLEX GMBH 43045-1414
Molex Taiwan Ltd 43045-1414
MOLEX INDUSTRIAL 43045-1414
MOELX 43045-1414
MOLEX INTERCONNECT 43045-1414
MOLEX ELEKTRONIK GMBH 43045-1414
MOLEX CONNECTOR 43045-1414
MOLEX-ETC 43045-1414
GWCONNECT BY MOLEX 43045-1414
MOLEX / Rohs 43045-1414
MOLEX JAPAN COMPANY LIMITED 43045-1414
MOLEX INDUSTRIAL HDC 43045-1414
Molex, LLC 43045-1414

Search for other parts like 43045- »