Try the Octopart BOM Tool! Ad
octopart.com

Molex 43045-1214

Conn;Rect/PCB;Header;2-Row;Vert.;w/Peg;12 Cir;Gold Plat;Micro-Fit 3.0;w/PC Tails

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068787177 0 ··
USD
2.26 2.26 2.26 2.26 2.26
Newark
56H9574 25 Buy Now »
USD
3.25 3.11 2.37 1.83 1.76
TTI
43045-1214 1,848 Buy Now »
USD
1.36 1.36 1.36
Heilind Electronics
MOL43045-1214 4,087 Buy Now »
USD
1.29 1.07 1.04
Allied Electronics
70090751 2,525 Buy Now »
USD
1.88 1.88 1.70 1.53 1.46
NEP Electronics
43045-1214 3,024 ··
Mouser
538-43045-1214 136 Buy Now »
USD
3.25 3.11 2.37 1.83 1.76
Heilind Asia
MOL43045-1214 24 Buy Now »
USD
2.61 2.61 2.61
Interstate Connecting Components
43045-1214 4,087 Buy Now »
Power and Signal Group
43045-1214 0 ··
Avnet Europe
43045-1214 0 ··
USD
1.15
RS Components
6700475 507 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
883763 994 Buy Now »
USD
2.09 1.89 1.69 1.69 1.69
Area51
43045-1214 68 ··
USD
0.990 0.990 0.990 0.990 0.990
Quest
43045-1214 28 Buy Now »
USD
3.36 2.52 2.10 2.10 2.10
Tencell
43045-1214 255 Buy Now »
USD
1.22 1.06 1.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43045-1214 Contact ··

Descriptions

Connector Wire to Board Header 12 Position 3mm Solder Straight Thru-Hole Tray
Jameco
Wire To Board Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:12; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Gold; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
Newark
Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 12 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Molex
Conn;Rect/PCB;Header;2-Row;Vert.;w/Peg;12 Cir;Gold Plat;Micro-Fit 3.0;w/PC Tails
Allied Electronics
Header 3.00mm WTB dual row vert 12w
RS Components
MICROFIT 3.0 VERT THRHOLE DR 3
Heilind Asia
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 12 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
Power and Signal Group
Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Tray
Avnet Europe
MICROFIT 3.0 VERT THRHOLE DR 3
Interstate Connecting Components
MICROFIT 3.0 VERT THRHOLE DR 3
Heilind Electronics
MICRO-FIT 3.0 HDR 02X06P VT
TTI
Pin and Socket Header PCB - Vertical 12P
Carlton-Bates
Micro-Fit 3.0 Connectors 12 CKT VERT HEADER
Mouser

Technical Specifications

Number of Contacts 12
Glow Wire Compliant Compliant
Pin Pitch 3 mm
Contact Material Brass
Orientation Vertical
Packaging Tray Bulk
Housing Color Black
Color Black
Size-Height 9.9 mm
Size-Diameter 3 mm
Size-Length 21.65 mm
Number of Circuits 12
RoHS Compliant
Contact Plating Gold
Flammability Rating UL 94 V-0
Number of Rows 2
Insulation Resistance 1 GΩ
Mated Height 17.27 mm
REACH SVHC Compliance No SVHC
Mounting Type PCB Through Hole
Lead-Free Status Lead Free
Number of Positions 12
Gender Male
Current Rating 5 A
Halogen Free Status Low Halogen
Voltage Rating (DC) 250 V
Housing Material Thermoplastic
Size-Width 7.37 mm
Lifecycle Status Active

Documents

Molex
Datasheet 2 pages 4 years ago
Datasheet, Technical Drawing 1 page 6 years ago
Datasheet 1 page 9 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 7 pages 10 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 16 years ago
element14
Datasheet 1 page 10 years ago
Datasheet 2 pages
Factory Futures
Datasheet 1 page 6 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43045-1214
MOL 43045-1214
MLX 43045-1214
MOLE 43045-1214
MOLX 43045-1214
MOLEX INCORPORATED 43045-1214
MOLEX CONNECTOR CORPORATION 43045-1214
MOLEX CONNECTOR CORP 43045-1214
MOLEX HONG KONG CHINA LTD 43045-1214
MOLEX ELECTRONICS 43045-1214
MXA 43045-1214
MOLEX PREMISE NETWORK 43045-1214
MOLEX INTERCONNECT GMBH 43045-1214
MOLEX GMBH 43045-1214
Molex Taiwan Ltd 43045-1214
MOLEX INDUSTRIAL 43045-1214
MOELX 43045-1214
MOLEX INTERCONNECT 43045-1214
MOLEX ELEKTRONIK GMBH 43045-1214
MOLEX CONNECTOR 43045-1214
MOLEX-ETC 43045-1214
GWCONNECT BY MOLEX 43045-1214
MOLEX / Rohs 43045-1214
MOLEX JAPAN COMPANY LIMITED 43045-1214
MOLEX INDUSTRIAL HDC 43045-1214
Molex, LLC 43045-1214

Search for other parts like 43045- »