Molex 43045-1211

3.00MM (.118) PITCH MICRO-FIT 3.0 HEADER, SURFACE MOUNT, DUAL ROW, RIGHT ANGLE,

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
43045-1211 11,600 Buy Now »
USD
2.12 2.09
Chip One Stop Japan 2
MOLE-0005607 10,400 Buy Now »
USD
2.17 2.17
MOLE-0302880 1,200 Buy Now »
USD
2.80 2.80
Chip One Stop Global 3
C1S516503028804 1,200 Buy Now »
JPY
283.00 283.00
C1S516500443057 11,600 Buy Now »
JPY
424.00 406.00
C1S516500056073 10,400 Buy Now »
JPY
215.00 215.00
TTI 2
43045-1211 1,600 Buy Now »
USD
2.29 2.29
430451211. 185 Buy Now »
USD
2.98 2.98 2.98 2.98
Mouser
538-43045-1211 204 Buy Now »
USD
5.98 5.46 4.42 4.16 3.46
Newark 2
56H9571 0 ··
USD
4.46
29X2024 0 ··
Allied Electronics
E5293661 11,600 Buy Now »
USD
2.81 2.81
Onlinecomponents.com
430451211 3,480 Buy Now »
USD
2.15 2.11
Master Electronics
430451211 2,320 ··
USD
2.15 2.11
Heilind Electronics
MOL43045-1211 1,000 Buy Now »
USD
2.03 2.00
Interstate Connecting Components
43045-1211 1,000 Buy Now »
Power and Signal Group
43045-1211 0 ··
Heilind Asia
MOL43045-1211 0 ··
Farnell
2381294 0 ··
GBP
2.69 2.69
element14 APAC
2381294 0 ··
SGD
6.69 6.69
Electro Sonic
430451211 11,600 Buy Now »
USD
2.28 2.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
43045-1211 204 Buy Now »
USD
1.27 1.27 1.27 1.27 1.27
Quest
43045-1211 180 Buy Now »
Abacus Technologies
430451211 10,295 ··
Tencell
43045-1211 1,472 Buy Now »
USD
2.33 2.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
43045-1211 Contact ··
XS Micro
43045-1211 Contact ··
SemiconductorPLUS
43045-1211 Contact ··

Descriptions

Microfit 30 RA SMTNail DR 30Au 12 Ckt
Master Electronics
3.00MM (.118) PITCH MICRO-FIT 3.0 HEADER, SURFACE MOUNT, DUAL ROW, RIGHT ANGLE,
Verical
Micro-Fit 3.0 Connectors HDR RA DUAL SMT 12P solder tabs
Mouser
Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 12 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible
Molex
Wire To Board Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:12; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Gold; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
Newark
MICRO-FIT 3.0 HDR 02X06P RA
TTI
MICROFIT 3.0 RA SMT/NAIL DR 3 AU 12 CKT
Heilind Asia
Conn Wire to Board HDR 12 POS 3mm Solder RA SMD Micro-Fit 3.0?‘????‘ T/R
Chip One Stop Global
Microfit 30 RA SMTNail DR 30Au 12 Ckt
Allied Electronics
CONNECTOR, HEADER, 12POS, 2ROW, 3MM
Farnell
MICROFIT 3.0 RA SMT/NAIL DR 3 AU 12 CKT
Interstate Connecting Components
MICROFIT 3.0 RA SMT/NAIL DR 3AU 12 CKT
Heilind Electronics
3.00mm (.118") Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 12 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Glow Wire Compatible
Power and Signal Group
CONNECTOR, HEADER, 12POS, 2ROW, 3MM
element14 APAC
MICROFIT 3.0 RA SMT/NAIL DR
Onlinecomponents.com

Technical Specifications

Halogen Free Status Low Halogen
Size-Length 21.65 mm
Size-Height 7.37 mm
Number of Rows 2
Glow Wire Compliant Compliant
Mated Height 10.29 mm
RoHS Compliant
Mounting Type PCB Surface Mount Horizontal
Size-Width 9.9 mm
Insulation Resistance 1 GΩ
Color Black
Pin Pitch 3 mm
Flammability Rating UL 94 V-0
Gender Male
Packaging Bulk
Lifecycle Status Active
Lead-Free Status Lead Free
Voltage Rating (DC) 250 V
Housing Material Thermoplastic
Orientation Right Angle
Number of Positions 12
Current Rating 5 A
Contact Material Brass
Contact Plating Gold
Number of Circuits 12
Size-Diameter 3 mm
Number of Contacts 12
Housing Color Black

Documents

Molex
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 2 pages 8 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages
Digi-Key
Datasheet 1 page 13 years ago
Jameco
Datasheet 10 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Factory Futures
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 43045-1211
MOL 43045-1211
MLX 43045-1211
MOLE 43045-1211
MOLX 43045-1211
MOLEX INCORPORATED 43045-1211
MOLEX CONNECTOR CORPORATION 43045-1211
MOLEX CONNECTOR CORP 43045-1211
MOLEX HONG KONG CHINA LTD 43045-1211
MOLEX ELECTRONICS 43045-1211
MXA 43045-1211
MOLEX PREMISE NETWORK 43045-1211
MOLEX INTERCONNECT GMBH 43045-1211
MOLEX GMBH 43045-1211
Molex Taiwan Ltd 43045-1211
MOLEX INDUSTRIAL 43045-1211
MOELX 43045-1211
MOLEX INTERCONNECT 43045-1211
MOLEX ELEKTRONIK GMBH 43045-1211
MOLEX CONNECTOR 43045-1211
MOLEX-ETC 43045-1211
GWCONNECT BY MOLEX 43045-1211
MOLEX / Rohs 43045-1211
MOLEX JAPAN COMPANY LIMITED 43045-1211
MOLEX INDUSTRIAL HDC 43045-1211
Molex, LLC 43045-1211

Search for other parts like 43045- »